Analog Devices ADM691SQ

Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull 16-Pin CDIP Tube
$ 18.479
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM691SQ.

Augswan

Datasheet16 pages30 years ago

Analog Devices

iiiC

DigiKey

Inventory History

3 month trend:
-0.62%

CAD Models

Download Analog Devices ADM691SQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.479
$ 7.53
Stock
142,075
141,741
Authorized Distributors
6
1
Case/Package
CDIP
CDIP
Number of Pins
16
16
Number of Voltages Monitored
1
1
Reset
Active High/Active Low
Active High/Active Low
Reset Timeout
35 ms
35 ms
Undervoltage Threshold
4.5 V
4.5 V
Overvoltage Threshold
4.73 V
4.73 V
Watchdog Timer
Yes
Yes
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 13 hours ago)

Related Parts

Analog DevicesADM691AQ
Processor Supervisor 4.65V 4.75V to 5.5V 16-Pin CDIP
Analog DevicesADM696SQ
Processor Supervisor Adj 1 Active High/Active Low/Push-Pull 16-PinCDIP Tube
Analog DevicesADM697SQ
Processor Supervisor Adj 3V to 5.5V 16-Pin CDIP

Descriptions

Descriptions of Analog Devices ADM691SQ provided by its distributors.

Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull 16-Pin CDIP Tube
Non-RoHS Compliant Tube ADM691 RESET CONTROL supervisor 5V 5.08mm 35ms Minimum 600mW
Microprocessor Supervisory Circuits | IC SUPERVISOR MPU 4.65V 16CDIP
Microprocessor Supervisor with Backup Battery Switchover, 50 ms Nominal Adjustable Reset Period, Adjustable Watchdog Period, Chip Enable Signals, 4.65V Threshold Voltage, Watchdog, Backup Battery and Low VCC Status O/Ps and 100mA Output Current

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated