What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADM692AANZ

ROHS3Compliant Tube ADM692 Battery Backup Circuit supervisor 5V 9.27mm 140ms Minimum 400mW
$ 3.404
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM692AANZ.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Upverter

DigiKey

Inventory History

3 month trend:
-5.50%

CAD Models

Download Analog Devices ADM692AANZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.404
$ 2.58
Stock
80,910
79,944
Authorized Distributors
4
1
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Voltages Monitored
1
-
Reset
Active Low
-
Reset Timeout
50 ms
-
Undervoltage Threshold
4.25 V
-
Overvoltage Threshold
4.5 V
-
Watchdog Timer
Yes
Yes
Min Supply Voltage
2 V
1 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADM705ANZ
Processor Supervisor 4.65V 1 Active Low/Push-Pull 8-Pin PDIP N Tube
Analog DevicesADM708ANZ
Processor Supervisor 4.4V 1 Active High/Active Low/Push-Pull 8-Pin PDIP N Tube
Analog DevicesADM706ANZ
Processor Supervisor 4.4V 1 Active Low/Push-Pull 8-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices ADM692AANZ provided by its distributors.

ROHS3Compliant Tube ADM692 Battery Backup Circuit supervisor 5V 9.27mm 140ms Minimum 400mW
Processor Supervisor 4.4V 1 Active Low/Push-Pull 8-Pin PDIP N Tube
Microprocessor Supervisor with Backup Battery Switchover, Watchdog Feature, Power Fail Warning, 4.4V Threshold Voltage, Active Low Reset and 250mA Output Current

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated