Analog Devices ADM560JRS

Quad Transmitter Quint Receiver RS-232 28-Pin SSOP Tube
$ 3.65
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM560JRS.

Augswan

Datasheet12 pages20 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM560JRS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.65
$ 7.17
$ 7.17
Stock
219,258
186,778
186,778
Authorized Distributors
1
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
4
4
4
Number of Receivers
5
5
5
Data Rate
116 kbps
116 kbps
116 kbps
Receiver Hysteresis
300 mV
300 mV
300 mV
Simplex/Duplex
Full Duplex
Full Duplex
Full Duplex
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 years ago)

Related Parts

Analog DevicesADM561JRSZ-REEL
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP T/R
Analog DevicesADM561JRS-REEL
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP T/R
Texas InstrumentsDS14C335MSA/NOPB
Triple Transmitter Quint Receiver RS-232 28-Pin SSOP-EIAJ Rail
Texas InstrumentsDS14C335MSAX/NOPB
Triple Transmitter Quint Receiver RS-232 28-Pin SSOP-EIAJ T/R
Texas InstrumentsSN75LV4737ADBR
EAR99 75LV4737 Tape & Reel (TR) RS232 interface transceiver 5V 20.7mA 208.397344mg 200ns
Analog DevicesADM211ARSZ
Quad Transmitter Quint Receiver, RS-232, 28-Pin SSOP, Tube

Descriptions

Descriptions of Analog Devices ADM560JRS provided by its distributors.

Quad Transmitter Quint Receiver RS-232 28-Pin SSOP Tube
Ultralow Power, +3.3 V, RS-232 Notebook PC Serial Port Drivers/Receivers | IC TXRX RS232 4:5 3.3V LP 28SSOP
Line Transceiver, 1 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28
IC TXRX RS232 4:5 3.3V LP 28SSOP
IC TRANSCEIVER FULL 4/5 28SSOP
The ADM560 / ADM561 are four driver/five receiver interface devices designed to meet the EIA-232 standard while operating with a single +3.3 V power supply. The devices feature an on-board dc-to-dc converter, eliminating the need for dual ±5 V power supplies. This dc-dc converter contains a voltage doubler and voltage inverter which internally generates ±6.6 V from the input +3.3 V power supply. The ADM560 and ADM561 consume only 5 mW making them ideally suited for battery and other power-sensitive applications. A shutdown facility is also provided which reduces the power to 0.66 µW. The ADM560 contains active low shutdown and active high receiver enable signals. In shutdown mode, two receivers remain active thereby allowing monitoring of peripheral devices. This feature allows the device to be shut down until a peripheral device begins communication. The active receivers can alert the processor which can then take the ADM560 out of the shutdown mode. The ADM561 features active high shutdown and an active low receiver enable. In this device all receivers are disabled in shutdown. The ADM560 / ADM561 is fabricated using CMOS technology for minimal power consumption. It features a high level of over-voltage protection and latch-up immunity. The receiver inputs can withstand up to ±25 V levels. The transmitter inputs can be driven from either 3V or 5V logic levels. This allows operation in mixed 3 V/5 V power supply systems. The ADM560 / ADM561 is packaged in a 28-pin SO and a 28-pin SSOP package.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated