Analog Devices ADM488AN

Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM488AN.

Analog Devices

Datasheet16 pages20 years ago

DigiKey

CAD Models

Download Analog Devices ADM488AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.62
$ 4.62
Stock
197,924
2,980,010
2,980,010
Authorized Distributors
0
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Logic Function
Receiver
-
-
Interface
RS-422, RS-485
-
-
Number of Drivers
-
-
-
Number of Receivers
1
-
-
Data Rate
250 kbps
250 kbps
250 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
Full Duplex
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 years ago)

Related Parts

Analog DevicesADM488ANZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube
Texas InstrumentsDS8921N/NOPB
Differential Line Drivers and eceiver Pair 8-PDIP 0 to 70
Texas InstrumentsSN75LBC179P
Low-Power Differential Line Driver And eceiver Pair 8-PDIP 0 to 70
Texas InstrumentsSN65LBC179P
Low-Power Differential Line Driver And eceiver Pair 8-PDIP -40 to 85

Descriptions

Descriptions of Analog Devices ADM488AN provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP
FULL-DUPLEX, LOW POWER, SLEW RATE LIMITED, EIA RS-485 TRANSCEIVER Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8
CMOS BUS TRANSCEIVER, DIP8, 488; Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:488; IC Generic Number:488; Logic Function Number:488; Interface Type:RS-485 / RS-422; Line/Bus Driver/Receiver/Transceiver Type:Differential
The ADM488 and ADM489 are low power differential line transceiver suitable for communication on multipoint bus transmission lines. They are intended for balanced data transmission and comply with both EIA Standards RS-485 and RS-422. Both products contains a single differential line driver and a single differential line receiver making them suitable for full duplex data transfer. The ADM489 contains an additional receiver and driver enable control. The input impedance is 12 kohms, allowing 32 transceivers to be connected on the bus. The ADM488 / ADM489 operates from a single +5 V ± 10% power supply. Excessive power dissipation caused by bus contention or by output shorting is prevented by a thermal shutdown circuit. This feature forces the driver output into a high impedance state if during fault conditions a significant temperature increase is detected in the internal driver circuitry. The receiver contains a fail-safe feature that results in a logic high output state if the inputs are unconnected (floating). The ADM488 / ADM489 is fabricated on BiCMOS, an advanced mixed technology process combining low power CMOS with fast switching bipolar technology. The ADM488 / ADM489 is fully specified over the industrial temperature range and is available in DIP, SOIC and TSSOP packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated