Analog Devices ADM239LANZ

Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDIP24
$ 3.95

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM239LANZ.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.95
$ 4.34
$ 4.34
Stock
139,447
148,316
148,316
Authorized Distributors
1
1
1
Case/Package
PDIP
PDIP
PDIP
Number of Pins
24
24
24
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
5
5
5
Data Rate
120 kbps
120 kbps
120 kbps
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Analog DevicesADM236LJNZ
Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDIP24
Analog DevicesADM236LAN
Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDIP24
Analog DevicesADM236LJN
Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDIP24
Texas InstrumentsTPA6021A4N
Audio Amp Headphone/Speaker 2-CH Stereo 2W Class-AB 20-Pin PDIP Tube
Texas InstrumentsTPA1517NE
6-W stereo, 9.5- to 18-V supply, analog input Class-AB audio amplifier 20-PDIP -40 to 85
onsemiSA575NG
IC COMPANDOR 20DIP / Audio Compandor 2 Channel 20-PDIP

Descriptions

Descriptions of Analog Devices ADM239LANZ provided by its distributors.

Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDIP24
Triple Transmitter Quint Receiver RS-232 24-Pin PDIP N
IC TXRX RS-232 5:3 5V LP 24-DIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated