Analog Devices ADM236LJN

Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDIP24
$ 4.97

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM236LJN.

Arrow Electronics

Datasheet20 pages21 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM236LJN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.97
$ 10.758
$ 10.758
Stock
224,870
96,095
96,095
Authorized Distributors
1
6
6
Case/Package
PDIP
-
-
Number of Pins
24
24
24
Logic Function
-
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
-
4
4
Number of Receivers
3
3
3
Data Rate
120 kbps
120 kbps
120 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesADM236LAN
Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDIP24
Texas InstrumentsTPA6021A4N
Audio Amp Headphone/Speaker 2-CH Stereo 2W Class-AB 20-Pin PDIP Tube
Analog DevicesADM239LANZ
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDIP24
Analog DevicesADM239LAN
IC TXRX RS-232 5:3 5V LP 24DIP / 3/5 Transceiver RS232 24-PDIP
onsemiSA575NG
IC COMPANDOR 20DIP / Audio Compandor 2 Channel 20-PDIP
Texas InstrumentsTPA1517NE
6-W stereo, 9.5- to 18-V supply, analog input Class-AB audio amplifier 20-PDIP -40 to 85

Descriptions

Descriptions of Analog Devices ADM236LJN provided by its distributors.

Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDIP24
4.5V 5.5V Transceiver PDIP-24 Through hole mounting
Quad Transmitter Triple Receiver RS-232 24-Pin PDIP
INVERTED Non-RoHS Compliant Through Hole LINE TRANSCEIVER Amplifier IC (Type) 120kbps 70C 13mA 29.59mm
IC TXRX RS-232 4:3 5V LP 24DIP
TRIPLE LINE TRANSCEIVER PDIP24
5V CMOS RS-232 DRIVER/RECEIVER

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated