Analog Devices ADM236LJR

INVERTED GULL WING Non-RoHS Compliant Surface Mount Amplifier IC (Type) 120kbps 70C 13mA 2.65mm
$ 4.97

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM236LJR.

Augswan

Datasheet20 pages21 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM236LJR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.97
$ 1.475
$ 1.475
Stock
151,426
614,383
614,383
Authorized Distributors
1
3
3
Case/Package
SOIC W
SOP
SOP
Number of Pins
24
-
-
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
3
3
3
Data Rate
120 kbps
120 kbps
120 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesADM236LAR-REEL
IC TRIPLE LINE TRANSCEIVER, PDSO24, MS-013AD, SOIC-24, Line Driver or Receiver
Analog DevicesADM207AR-REEL
IC TRIPLE LINE TRANSCEIVER, PDSO24, MS-013AD, SOIC-24, Line Driver or Receiver
Analog DevicesADM241LJR-REEL
INVERTED GULL WING Non-RoHS Compliant Surface Mount Amplifier IC (Type) 120kbps 70C 13mA 5.5V

Descriptions

Descriptions of Analog Devices ADM236LJR provided by its distributors.

INVERTED GULL WING Non-RoHS Compliant Surface Mount Amplifier IC (Type) 120kbps 70C 13mA 2.65mm
+5 V Powered CMOS RS-232 Drivers/Receivers / Quad Transmitter Triple Receiver RS-232 24-Pin SOIC W
Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24
IC TXRX RS-232 4:3 5V LP 24SOIC
5V CMOS RS-232 DRIVER/RECEIVER

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated