Analog Devices ADM231LAQ

Receiver INVERTED THROUGH-HOLE RoHS Compliant Amplifier IC (Type) 120kbps 85C 5.08mm 4.5V
$ 4.38

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM231LAQ.

DigiKey

Datasheet20 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM231LAQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.38
$ 3.54
$ 3.54
Stock
126,777
139,237
139,237
Authorized Distributors
1
1
1
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Receiver
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
2
2
Data Rate
120 kbps
120 kbps
120 kbps
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Descriptions

Descriptions of Analog Devices ADM231LAQ provided by its distributors.

Receiver INVERTED THROUGH-HOLE RoHS Compliant Amplifier IC (Type) 120kbps 85C 5.08mm 4.5V
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, CDIP14
4.5V 5.5V Transceiver CERDIP-14 Through hole mounting
Dual Transmitter/Receiver RS-232 14-Pin CDIP
IC TX/TX RS-232 DUAL 5V 14CDIP
IC SUPERVISOR 3 CHANNEL 24TQFN
5V CMOS RS-232 DRIVER/RECEIVER

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated