Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADM208EARU

R-PDSO-G24 Tube RS232 EIA-232-E; V.28 interface transceiver 650mV 7.8mm 2000ns 230kbps
$ 1.9

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM208EARU.

Augswan

Datasheet20 pages20 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM208EARU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.9
$ 2.661
Stock
214,097
225,042
Authorized Distributors
1
6
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
Number of Drivers
4
4
Number of Receivers
4
4
Data Rate
230 kbps
230 kbps
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Analog DevicesADM207EARUZ
EMI/EMC Compliant, ±15kV Protected, 230kBPS, RS-232 Transceiver with 5 Drivers & 3 Receivers
Analog DevicesADM207EARUZ-REEL7
EMI/EMC Compliant, ±15kV Protected, 230kBPS, RS-232 Transceiver with 5 Drivers & 3 Receivers
Analog DevicesADM207EARU-REEL7
R-PDSO-G24 Tape & Reel (TR) RS232 EIA-232-E; V.28 interface receiver 650mV 7.8mm 2000ns 230kbps
Analog DevicesMAX3387EEUG+
3V, ±15kV ESD-Protected, AutoShutdown Plus RS-232 Transceiver for PDAs and Cell Phones
Analog DevicesMAX3387ECUG+
3V, ±15kV ESD-Protected, AutoShutdown Plus RS-232 Transceiver for PDAs and Cell Phones
Analog DevicesMAX3387EEUG+T
3V, ±15kV ESD-Protected, AutoShutdown Plus RS-232 Transceiver for PDAs and Cell Phones

Descriptions

Descriptions of Analog Devices ADM208EARU provided by its distributors.

R-PDSO-G24 Tube RS232 EIA-232-E; V.28 interface transceiver 650mV 7.8mm 2000ns 230kbps
TOTEM-POLE INVERTED Full Duplex Non-RoHS Compliant Transceiver -40C~85C 5V 230kbps 2000ns
EMI/EMC Compliant, +-15 kV ESD Protected, RS-232 Line Drivers/Receivers | IC TXRX RS-232 5V 0.1UF 24TSSOP
Quad Transmitter/Receiver RS-232 24-Pin TSSOP
Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24
IC TXRX RS-232 5V 0.1UF 24TSSOP
IC TRANSCEIVER FULL 4/4 24TSSOP
5V RS-232 TRANSCEIVER W/COMPLIANCE I.C.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated