Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADM207EAR

Quint Transmitter Triple Receiver RS-232 24-Pin SOIC W Tube
$ 1.9

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM207EAR.

Augswan

Datasheet20 pages20 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM207EAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.9
$ 2.538
$ 2.538
Stock
289,544
195,494
195,494
Authorized Distributors
1
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
5
5
5
Number of Receivers
3
3
3
Data Rate
230 kbps
230 kbps
230 kbps
Receiver Hysteresis
650 mV
650 mV
650 mV
Simplex/Duplex
Full Duplex
Full Duplex
Full Duplex
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesADM206EARZ-REEL
EMI/EMC Compliant, 615 kV ESD Protected, RS-232 Line Driver/Receiver in a 24-Pin SO Package
Analog DevicesADM206EAR-REEL
Quad Transmitter Triple Receiver RS-232 24-Pin SOIC W T/R
Analog DevicesADM206EAR
Quad Transmitter Triple Receiver RS-232 24-Pin SOIC W Tube
Texas InstrumentsMAX3237ECDWR
EAR99 MAX3237 Tape & Reel (TR) RS232 interface receiver 5V 2mA 730.794007mg 1Mbps
Texas InstrumentsMAX3237EIDW
3-V TO 5.5-V MULTICHANNEL RS-232 1-MBit/s LINE DRIVER/RECEIVER | IC TXRX RS232 1MBPS LP 28-SOIC
Texas InstrumentsMAX3237ECDW
3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection

Descriptions

Descriptions of Analog Devices ADM207EAR provided by its distributors.

Quint Transmitter Triple Receiver RS-232 24-Pin SOIC W Tube
TOTEM-POLE INVERTED Full Duplex Non-RoHS Compliant Transceiver -40C~85C 5V 230kbps 2000ns
EMI/EMC Compliant, +-15 kV ESD Protected, RS-232 Line Drivers/Receivers | IC TXRX RS232 5DVR/3REC 24SOIC
R-PDSO-G24 Tube RS232 EIA-232-E; V.28 interface driver 650mV 15.4mm 2000ns 230kbps
IC TRANSCEIVER FULL 5/3 24SOIC 5/3 Transceiver Full RS232 24-SOIC
RS-232 Interface IC 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C.
Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24
IC TXRX RS232 5DVR/3REC 24SOIC
The ADM2xxE is a family of robust RS-232 and V.28 interface devices which operates from a single +5 V power supply. These products are suitable for operation in harsh electrical environments and are compliant with the EU directive on EMC (89/336/ EEC). Both the level of emissions and immunity are in compliance. EM immunity includes ESD protection in excess of ±15 kV on all I-O lines (1000-4-2), Fast Transient Burst protection (1000-4-4) and Radiated Immunity (1000-4-3). EM emissions include radiated and conducted emissions as required by Information Technology Equipment EN55022, CISPR22. All devices fully conform to the EIA-232E and CCITT V.28 specifications and operate at data rates up to 230 kbps. Shutdown and Enable control pins are provided on some of the products. The shutdown function on the ADM211E disables the charge pump and all transmitters and receivers. On the ADM213E the charge pump, all transmitters, and three of the five receivers are disabled. The remaining two receivers remain active thereby allowing monitoring of peripheral devices. This feature allows the device to be shut down until a peripheral device begins communication. The active receivers can alert the processor which can then take the ADM213E out of the shutdown mode. Operating from a single +5 V supply, four external 0.1 µF capacitors are required. The ADM206E is available in a 24-pin SO package. The ADM207E and ADM208E are available in 24-pin DIP, SO, SSOP and TSSOP packages. The ADM211E and ADM213E are available in 28-pin SO, SSOP and TSSOP packages. All products are backward compatible with earlier ADM2xx products facilitating easy upgrading of older designs.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated