Analog Devices ADM206ARZ

0.1 muF, 5 V Powered CMOS RS-232 Drivers/Receivers | IC TXRX RS-232 5V SD/EN 24SOIC
$ 6.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM206ARZ.

HQonline

Datasheet16 pages15 years ago

Analog Devices

iiiC

DigiKey

Inventory History

3 month trend:
-8.02%

CAD Models

Download Analog Devices ADM206ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.735
$ 3.27
$ 3.27
Stock
174,281
226,730
226,730
Authorized Distributors
6
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
4
4
4
Number of Receivers
3
3
3
Data Rate
120 kbps
120 kbps
120 kbps
Receiver Hysteresis
650 mV
650 mV
650 mV
Simplex/Duplex
Full Duplex
Full Duplex
Full Duplex
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 10 hours ago)

Related Parts

Analog DevicesADM206AR-REEL
Quad Transmitter Triple Receiver RS-232 24-Pin SOIC W T/R
Analog DevicesADM206AR
0.1 uF, +5 V Powered CMOS RS-232 Drivers/Receivers | IC TXRX RS-232 5V SD/EN 24SOIC
Analog DevicesADM207ARZ-REEL
Quint Transmitter Triple Receiver RS-232 24-Pin SOIC W T/R
Texas InstrumentsMAX207IDWR
RS-232 Interface ICs 5V MultiCh Line Driver/Receiver
Texas InstrumentsMAX207CDW
EIA/TIA-232-E,RS-232,Single-Ended,V.28 4.5V 5.5V 120Kbps SOIC-24 SMD mount 15.4mm*7.52mm*2.35mm
Analog DevicesMAX236CWG+
MAX236 Series 120 kbps 5.5 V Surface Mount RS-232 Transceiver - SOIC-24W

Descriptions

Descriptions of Analog Devices ADM206ARZ provided by its distributors.

0.1 muF, 5 V Powered CMOS RS-232 Drivers/Receivers | IC TXRX RS-232 5V SD/EN 24SOIC
Quad Transmitter Triple Receiver RS-232 24-Pin SOIC W Tube
The ADM2xx family of line drivers/receivers is intended for all EIA-232-E and V.28 communications interfaces, especially in applications where +-12 V is not available. The ADM206, ADM211, and ADM213 feature a low power shutdown mode that reduces power dissipation to less than 5 uW, making them ideally suited for battery-powered equipment. The ADM213 has an active low shutdown and an active high receiver-enable control. Two receivers of the ADM213 remain active during shutdown. This feature is useful for ring indicator monitoring.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated