Analog Devices ADM206ANZ

Quad Transmitter Triple Receiver RS-232 24-Pin PDIP N Tube
$ 5.857
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM206ANZ.

SHENGYU ELECTRONICS

Datasheet16 pages15 years ago

Analog Devices

Factory Futures

Inventory History

3 month trend:
-0.64%

CAD Models

Download Analog Devices ADM206ANZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.857
$ 3.27
Stock
136,637
98,632
Authorized Distributors
4
1
Case/Package
PDIP
PDIP
Number of Pins
24
24
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
RS-232
Number of Drivers
4
4
Number of Receivers
3
3
Data Rate
120 kbps
120 kbps
Receiver Hysteresis
650 mV
650 mV
Simplex/Duplex
Full Duplex
Full Duplex
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesADM206AN
Quad Transmitter Triple Receiver RS-232 24-Pin PDIP N Tube
Analog DevicesADM238LJNZ
Low Power, +5V CMOS RS-232 100kBPS Transceiver with 4 Drivers and 4 Receivers
Analog DevicesADM207EANZ
EMI/EMC Compliant, ±15kV Protected, 230kBPS, RS-232 Transceiver with 5 Drivers & 3 Receivers
Texas InstrumentsSN75LPE185NT
Triple Transmitter Quint Receiver RS-232 24-Pin PDIP Tube
Texas InstrumentsSN75LPE185NTE4
Triple Transmitter Quint Receiver RS-232 24-Pin PDIP Tube
Analog DevicesMAX3224ECPP+
±15kV ESD-Protected, 1µA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus

Descriptions

Descriptions of Analog Devices ADM206ANZ provided by its distributors.

Quad Transmitter Triple Receiver RS-232 24-Pin PDIP N Tube
0.1 µF, +5V CMOS RS-232 200kBPS Transceiver with 4 Drivers, 3 Receivers, a Shutdown Pin and an Enable Pin
IC TRANSCEIVER FULL 4/4 24DIP 4/3 Transceiver Full RS232 24-PDIP
Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDIP24
IC TXRX RS-232 5V SD/EN 24-DIP
EAR99 ADM206 Tube EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS interface receiver 5V 7mA 3.3mm 5000ns
Interface IC [Analog Devices] ADM206ANZ Interface IC
TRANSCEIVER, 5.5V, 85DEG C, DIP-24;
RS232 TXRX, QUAD, 120KBPS, DIP-24

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated