Analog Devices ADM206AN

Quad Transmitter Triple Receiver RS-232 24-Pin PDIP N Tube
$ 3.27
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM206AN.

SHENGYU ELECTRONICS

Datasheet16 pages15 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM206AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.27
$ 5.857
Stock
98,632
136,637
Authorized Distributors
1
4
Case/Package
PDIP
PDIP
Number of Pins
24
24
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
RS-232
Number of Drivers
4
4
Number of Receivers
3
3
Data Rate
120 kbps
120 kbps
Receiver Hysteresis
650 mV
650 mV
Simplex/Duplex
Full Duplex
Full Duplex
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 years ago)

Related Parts

Analog DevicesADM206ANZ
Quad Transmitter Triple Receiver RS-232 24-Pin PDIP N Tube
Analog DevicesADM208ANZ
Quad Transmitter/Receiver RS-232 24-Pin PDIP N Tube
Analog DevicesADM207ANZ
Quint Transmitter Triple Receiver RS-232 24-Pin PDIP N Tube
Analog DevicesMAX233EPP+G36
Receiver, Line;20 Plastic DIP;RS-232;120kbps;5V;4muA Is;842mW;300degC;1.4V(TH Lo
Texas InstrumentsSN75LPE185NT
Triple Transmitter Quint Receiver RS-232 24-Pin PDIP Tube
Analog DevicesMAX3222EEPN+
±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers

Descriptions

Descriptions of Analog Devices ADM206AN provided by its distributors.

Quad Transmitter Triple Receiver RS-232 24-Pin PDIP N Tube
INVERTED Through Hole Full Duplex Non-RoHS Compliant Transceiver -40C~85C 5V 120kbps 5000ns
IC TRANSCEIVER FULL 4/4 24DIP 4/3 Transceiver Full RS232 24-PDIP
IC,LINE TRANSCEIVER,CMOS,4 DRIVER,3 RCVR,DIP,24PIN,PLASTIC
IC TRANSCEIVER FULL 4/3 24PDIP
The ADM2xx family of line drivers/receivers is intended for all EIA-232-E and V.28 communications interfaces, especially in applications where ±12 V is not available. The ADM205, ADM211 and ADM213 feature a low power shutdown mode which reduces power dissipation to less than 5 µW making them ideally suited for battery powered equipment. The ADM205 does not require any external components and is particularly useful in applications where printed circuit board space critical. The ADM213 has an active-low shutdown and an active-high receiver enable control. Two receivers of the ADM213 remain active during shutdown. This feature is useful for ring indicator monitoring. All members of the ADM2xx family, except the ADM209, include two internal charge pump voltage converters which allow operation from a single +5 V supply. These converters convert the +5 V input power to the ±10 V required for RS-232 output levels. The ADM209 is designed to operate from +5 V and +12 V supplies. An internal +12 V to −12 V charge pump voltage converter generates the −12 V supply.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated