Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADM1818-R22AKS-RL7

Processor Supervisor 2.18V 2.5V/3V/3.3V/5V 3-Pin SC-70 T/R
$ 0.647

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM1818-R22AKS-RL7.

SHENGYU ELECTRONICS

Datasheet12 pages12 years ago

Analog Devices

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM1818-R22AKS-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.647
$ 0.504
Stock
115,202
186,423
Authorized Distributors
1
1
Case/Package
SC
SC
Number of Pins
3
3
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
100 ms
100 ms
Undervoltage Threshold
2.12 V
2.12 V
Overvoltage Threshold
2.25 V
2.25 V
Watchdog Timer
No
No
Min Supply Voltage
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Analog DevicesADM1815-R22AKSZ-R7
Microprocessor Supervisory in SOT-23 with Active Low Push-Pull Output Choices
Analog DevicesADM1816-R22AKS-RL7
Processor Supervisor 2.18V 2.5V/3V/3.3V/5V 3-Pin SC-70 T/R
Analog DevicesADM1818-20AKSZ-RL7
Processor Supervisor 2.55V 2.5V/3V/3.3V/5V Automotive 3-Pin SC-70 T/R
MCP103 Series 2.32 V 80 ms Micropower Voltage Supervisor - SC-70-3
IC SUPERVISOR 1 CHANNEL SC70-3 / Supervisor Open Drain or Open Collector 1 Channel SC-70-3
1uA Supervisor Open Drain Active Low3 SC70 T/R | Microchip Technology Inc. MCP121T-270E/LB

Descriptions

Descriptions of Analog Devices ADM1818-R22AKS-RL7 provided by its distributors.

Processor Supervisor 2.18V 2.5V/3V/3.3V/5V 3-Pin SC-70 T/R
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 3; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
The ADM181x range of voltage monitoring circuits can be used in any application where an electronic system needs to be reset when a voltage increases above or below a predetermined value. Because of the “reset delay time” incorporated into the ADM181x series, these devices can provide a safe startup for electronic systems. Before a system initializes, the power supply must stabilize. Using the ADM181x series ensures that there are typically 150 ms for the power supply to stabilize before the system is reset and safe system initialization begins. The ADM181x series of microprocessor reset circuits are available in low cost, space-saving SOT-23 packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated