Analog Devices ADM1270ACPZ-R7

Hot Swap Controller 1-CH 60V P-Channel Positive High Voltage 16-Pin LFCSP EP T/R
$ 2.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM1270ACPZ-R7.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet23 pages12 years ago

Upverter

HQonline

element14 APAC

Augswan

Inventory History

3 month trend:
+268%

CAD Models

Download Analog Devices ADM1270ACPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.146
$ 2.11
Stock
332,459
145,848
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
16
16
Number of Outputs
1
-
Max Output Current
-
-
Interface
-
-
Min Supply Voltage
4 V
-
Max Supply Voltage
60 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 11 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADM1270ACPZ-R7.

Descriptions

Descriptions of Analog Devices ADM1270ACPZ-R7 provided by its distributors.

Hot Swap Controller 1-CH 60V P-Channel Positive High Voltage 16-Pin LFCSP EP T/R
IC HOT SWAP CTRLR GP 16LFCSP / Hot Swap Controller 1 Channel General Purpose 16-LFCSP-WQ (3x3)
360μA 4V 60V currency LFCSP-16-WQ SMD mount,glue mount 3mm*3mm*730μm
1 Surface MountType 4V~60V LFCSP-16-WQ(3x3) Surge Suppressors ROHS
HOT-SWAP CTRL, -40 TO 125DEG C, LFCSP-16;
Power Supply Support Circuit, Fixed, 1 Channel, PQCC16
High Voltage Input Protection Device
IC HOT SWAP CTRL PMBUS 16LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated