Analog Devices ADM1270ACPZ-R2

HIGH VOLTAGE CURRENT LIMIT / Hot Swap Controller 1 Channel General Purpose 16-LFCSP-WQ (3x3)
$ 2.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM1270ACPZ-R2.

Analog Devices

Datasheet21 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages12 years ago

element14 APAC

Newchip Electronics Limited

Inventory History

3 month trend:
-33.42%

CAD Models

Download Analog Devices ADM1270ACPZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.04
$ 1.894
Stock
149,483
318,652
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
16
16
Number of Outputs
-
1
Max Output Current
-
-
Interface
-
-
Min Supply Voltage
-
4 V
Max Supply Voltage
-
60 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADM1270ACPZ-R2.

Descriptions

Descriptions of Analog Devices ADM1270ACPZ-R2 provided by its distributors.

HIGH VOLTAGE CURRENT LIMIT / Hot Swap Controller 1 Channel General Purpose 16-LFCSP-WQ (3x3)
Hot Swap Controller 1-CH 60V P-Channel Positive High Voltage 16-Pin LFCSP EP T/R
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 16; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated