Analog Devices ADL5385ACPZ-R7

30MHz~2.2GHz QFN-24-EP(4x4) RF Modulators / Demodulator ROHS
$ 10.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADL5385ACPZ-R7.

Analog Devices

Datasheet26 pages11 years ago
Official datasheet0 pages0 years ago

Newark

element14 APAC

Augswan

Inventory History

3 month trend:
+8.81%

CAD Models

Download Analog Devices ADL5385ACPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.865
$ 7.85
Stock
147,547
41,548
Authorized Distributors
6
1
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
24
24
Frequency
2.2 GHz
-
Data Rate
-
-
Interface
-
-
Current - Receiving
-
-
Current - Transmitting
-
-
Sensitivity (dBm)
-
-
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADL5385ACPZ-R7.

Related Parts

Analog DevicesADL5330ACPZ-REEL7
RF Amp Chip Single Gain Amp 3GHz 5.25V 24-Pin LFCSP EP T/R
Analog DevicesADL5374ACPZ-R7
IC MOD QUAD 3000-4000MHZ 24LFCSP "RF Modulator IC 2.8GHz ~ 4GHz 24-VFQFN Exposed Pad, CSP"
Analog DevicesADL5331ACPZ-R7
RF Amp Chip Single Gain Amp 1.2GHz 5.25V 24-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices ADL5385ACPZ-R7 provided by its distributors.

30MHz~2.2GHz QFN-24-EP(4x4) RF Modulators / Demodulator ROHS
2.6dBm 4.75V~5.25V 2.15GHz -160dBm/Hz Quadrature 4.75V 50MHz 240A 5.25V 2.2GHz 50MHz~2.2GHz QFN-24-EP SMD mount 4mm*4mm*830μm
Modulation / Demodulation IC; Modulation/Demodulation Type:Quadrature; Frequency Min:50MHz; Frequency Max:2200MHz; Local Oscillator Frequency Range:100 to 4400 MHz; Supply Voltage Min:5.5V; Supply Voltage Max:4.75V ;RoHS Compliant: Yes
DEMODULATOR, QUAD, 30MHZ - 2.2GHZ, LFCSP; DEMODULATOR, QUAD, 30MHZ - 2.2GHZ, LFCSP-24; Frequency Min:30MHz; Frequency Max:2.2GHz; RF Type:Quadrature; Supply Voltage Min:4.75V; Supply Voltage Max:5.5V; RF IC Case Style:LFCSP; No. of Pins:24; Operating Temperature Min:-40°C
The ADL5385 is a silicon, monolithic, quadrature modulator designed for use from 30 MHz to 2200 MHz. Its excellent phase accuracy and amplitude balance enable both high performance intermediate frequency (IF) and direct radio frequency (RF) modulation for communication systems. The AD5385 takes the signals from two differential baseband inputs and modulates them onto two carriers in quadrature with each other. The two internal carriers are derived from a single-ended, external local oscillator input signal at twice the frequency as the desired carrier output. The two modulated signals are summed together in a differential-to-single-ended amplifier designed to drive 50 O loads. The ADL5385 can be used as either an IF or a direct-to-RF modulator in digital communication systems. The wide baseband input bandwidth allows for either baseband drive or drive from a complex IF. Typical applications are in radio-link transmitters, cable modem termination systems, and broadband wireless access systems. The ADL5385 is fabricated using the Analog Devices, Inc., advanced silicon germanium bipolar process and is packaged in a 24-lead, Pb-free LFCSP_VQ with exposed paddle. Performance is specified over –40°C to +85°C. A Pb-free evaluation board is also available. Applications Radio-link infrastructure Cable modem termination systems UHF/VHF radio Wireless infrastructure systems Wireless local loop WiMAX/broadband wireless access systems

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADL5385ACPZ-R7 .
  • ADL5385ACPZ-R7.
  • ADL5385ACPZR7