Analog Devices ADL5374ACPZ-R7

IC MOD QUAD 3000-4000MHZ 24LFCSP "RF Modulator IC 2.8GHz ~ 4GHz 24-VFQFN Exposed Pad, CSP"
$ 5.62

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADL5374ACPZ-R7.

Newark

Datasheet20 pages19 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADL5374ACPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.62
$ 5.62
$ 5.62
Stock
93,633
33,601
33,601
Authorized Distributors
1
1
1
Frequency
4 GHz
-
-
Max Frequency
4 GHz
-
-
Max Power Dissipation
1.1 W
-
-
Max Operating Temperature
85 °C
-
-
Min Operating Temperature
-40 °C
-
-
Case/Package
LFCSP EP
-
-
Packaging
-
Tape & Reel
Tape & Reel
Max Supply Current
175 mA
-
-
Operating Supply Current
175 mA
-
-
Operating Supply Voltage
-
5 V
5 V

Related Parts

Analog DevicesADL5330ACPZ-REEL7
RF Amp Chip Single Gain Amp 3GHz 5.25V 24-Pin LFCSP EP T/R
Analog DevicesADL5331ACPZ-R7
RF Amp Chip Single Gain Amp 1.2GHz 5.25V 24-Pin LFCSP EP T/R
Analog DevicesADL5385ACPZ-R7
30MHz~2.2GHz QFN-24-EP(4x4) RF Modulators / Demodulator ROHS

Descriptions

Descriptions of Analog Devices ADL5374ACPZ-R7 provided by its distributors.

IC MOD QUAD 3000-4000MHZ 24LFCSP "RF Modulator IC 2.8GHz ~ 4GHz 24-VFQFN Exposed Pad, CSP"
Modulator IC; Modulation/Demodulation Type:Quadrature; Frequency Min:3000MHz; Frequency Max:4000MHz; Local Oscillator Frequency Range:3000 to 4000 MHz; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: Yes
IC, ANALOG I/Q QUAD MODULATOR; Frequency Range:3GHz to 4GHz; RF Type:Quadrature; Supply Voltage Range:4.75V to 5.25V; RF IC Case Style:LFCSP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; Bandwidth:500MHz; Base Number:5374; Frequency Max:4GHz; Frequency Min:3GHz; Modulation / Demodulation Type:Quadrature; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:LFCSP; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD
The ADL5374 is a member of the fixed-gain quadrature modulator (F-MOD) family designed for use from 3000 MHz to 4000 MHz. Its excellent phase accuracy and amplitude balance enable high performance intermediate frequency or direct radio frequency modulation for communications systems. The ADL5374 provides a >500 MHz, 3 dB baseband bandwidth, making it ideally suited for use in broadband zero IF or low IF-to-RF applications and for use in broadband digital predistortion transmitters. The ADL5374 accepts two differential baseband inputs that are mixed with a local oscillator (LO) to generate a single- ended output. The ADL5374 is fabricated using the Analog Devices, Inc. advanced silicon-germanium bipolar process. It is available in a 24-lead, exposed-paddle, RoHS compliant LFCSP. Performance is specified over a -40°C to +85°C temperature range. A RoHS compliant evaluation board is also available. Applications WiMAX/broadband wireless access systems Satellite modems

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADL5374ACPZR7