Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADL5375-05ACPZ-R7

RF MODULATOR 400MHZ-6GHZ 24WFQFN "RF Modulator IC 400MHz ~ 6GHz 24-WFQFN Exposed Pad, CSP"

$ 9.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADL5375-05ACPZ-R7.

Analog Devices

Datasheet36 pages12 years ago
Official datasheet0 pages0 years ago

Upverter

element14 APAC

iiiC

Arrow Electronics

Inventory History

3 month trend:
+70.28%

CAD Models

Download Analog Devices ADL5375-05ACPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.92
$ 7.14
Stock
123,348
35,733
Authorized Distributors
6
1
Case/Package
LFCSP EP
-
Number of Pins
24
24
Frequency
6 GHz
-
Data Rate
-
-
Interface
-
-
Current - Receiving
-
-
Current - Transmitting
-
-
Sensitivity (dBm)
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADL5375-05ACPZ-R7.

Related Parts

Analog DevicesADF4360-7BCPZ
Pll, Synthesizer&vco, 1.8Ghz, Lfcsp-Ep; |Analog Devices, Inc. ADF4360-7BCPZ
Analog DevicesAD8368ACPZ-REEL7
ROHS3Compliant EAR99 AD8368 Matte Tin (Sn) op amp buffer circuit 4mm 150muA 5V 22dB
Analog DevicesAD5700-1ACPZ-RL7
Modem ICs; AD5700-1ACPZ-RL7; ANALOG DEVICES; 2 V; LFCSP EP; Cut Tape; 5.5 V

Descriptions

Descriptions of Analog Devices ADL5375-05ACPZ-R7 provided by its distributors.

RF MODULATOR 400MHZ-6GHZ 24WFQFN "RF Modulator IC 400MHz ~ 6GHz 24-WFQFN Exposed Pad, CSP"
400MHz~6GHz QFN-24-EP(4x4) RF Modulators / Demodulator ROHS
1.71dBm 9.6dBm 4.75V~5.25V 3.5GHz -157.6dBm/Hz Quadrature 4.75V 400MHz 200A 5.25V 6GHz 400MHz~6GHz CSP,WFQFN-24(EP) SMD mount 4mm*4mm*750μm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADL5375-05-ACPZ-R7
  • ADL5375-05-ACPZR7
  • ADL5375-05ACPZR7
  • ADL537505ACPZR7