Analog Devices ADL5374ACPZ-R2

RF Modulator IC 3GHz ~ 4GHz 24-VFQFN Exposed Pad, CSP
$ 5.62

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADL5374ACPZ-R2.

Upverter

Datasheet20 pages19 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADL5374ACPZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.62
$ 5.64
$ 5.64
Stock
33,601
92,615
92,615
Authorized Distributors
1
1
1
Frequency
-
4 GHz
4 GHz
Max Frequency
-
4 GHz
4 GHz
Max Power Dissipation
-
1.1 W
1.1 W
Max Operating Temperature
-
85 °C
85 °C
Min Operating Temperature
-
-40 °C
-40 °C
Case/Package
-
LFCSP EP
LFCSP EP
Packaging
Tape & Reel
-
-
Max Supply Current
-
175 mA
175 mA
Operating Supply Current
-
175 mA
175 mA
Operating Supply Voltage
5 V
-
-

Descriptions

Descriptions of Analog Devices ADL5374ACPZ-R2 provided by its distributors.

RF Modulator IC 3GHz ~ 4GHz 24-VFQFN Exposed Pad, CSP
5.6dBm 5V 3.3GHz -159.7dBm/Hz Quadrature 4.75V 3GHz,4GHz 175mA 5.5V 4GHz 3GHz~4GHz LFCSP-24-VQ SMD mount
Modulator, Quadraphase, 3000MHz Min, 4000MHz Max
Quadrature Mod 24-Pin LFCSP EP T/R
The ADL5374 is a member of the fixed-gain quadrature modulator (F-MOD) family designed for use from 3000 MHz to 4000 MHz. Its excellent phase accuracy and amplitude balance enable high performance intermediate frequency or direct radio frequency modulation for communications systems. The ADL5374 provides a >500 MHz, 3 dB baseband bandwidth, making it ideally suited for use in broadband zero IF or low IF-to-RF applications and for use in broadband digital predistortion transmitters. The ADL5374 accepts two differential baseband inputs that are mixed with a local oscillator (LO) to generate a single- ended output. The ADL5374 is fabricated using the Analog Devices, Inc. advanced silicon-germanium bipolar process. It is available in a 24-lead, exposed-paddle, RoHS compliant LFCSP. Performance is specified over a -40°C to +85°C temperature range. A RoHS compliant evaluation board is also available. Applications WiMAX/broadband wireless access systems Satellite modems

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated