Analog Devices ADL5370ACPZ-R7

300MHz~1GHz QFN-24-EP(4x4) RF Modulators / Demodulator ROHS
$ 9.943
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADL5370ACPZ-R7.

Upverter

Datasheet20 pages19 years ago

Analog Devices

iiiC

Inventory History

3 month trend:
-6.17%

CAD Models

Download Analog Devices ADL5370ACPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.943
$ 7
Stock
99,609
32,446
Authorized Distributors
3
2
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
24
24
Frequency
-
-
Data Rate
-
-
Interface
-
-
Current - Receiving
-
-
Current - Transmitting
-
-
Sensitivity (dBm)
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADL5370ACPZ-R7.

Related Parts

Analog DevicesADL5385ACPZ-R7
30MHz~2.2GHz QFN-24-EP(4x4) RF Modulators / Demodulator ROHS
Analog DevicesADL5330ACPZ-REEL7
RF Amp Chip Single Gain Amp 3GHz 5.25V 24-Pin LFCSP EP T/R
Analog DevicesADL5201ACPZ-R7
Wide Dynamic Range, High Speed, Digitally Controlled VGA

Descriptions

Descriptions of Analog Devices ADL5370ACPZ-R7 provided by its distributors.

300MHz~1GHz QFN-24-EP(4x4) RF Modulators / Demodulator ROHS
RF MODULATOR 300MHZ-1GHZ 24VFQFN
300 MHz TO 1000 MHz Quadrature Modulator
Modulator / Demodulator Analog I/Q Quadrature Modulator
6.2dBm 4.75V~5.25V 450MHz -160dBm/Hz Quadrature 4.75V 300MHz 205A 5.25V 1GHz 250MHz~1.45GHz QFN-24-EP SMD mount 4mm*4mm*830μm
Modulator, Quadraphase, 250MHz Min, 1300MHz Max
Analog I/Q Quadrature Modulato
Quadrature Mod 500MHz 24-Pin LFCSP EP T/R
IC QUADRATURE MOD 300MHZ 24LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADL5370ACPZR7