Analog Devices ADL5354ACPZ-R7

350mA 14dB 9.9dB 26.1dBm Cellular 2 2.2GHz, 2.7GHz 5V 2.7GHz 20dB 3.3V SMD 6mm × 6mm × 830μm
$ 11.76
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADL5354ACPZ-R7.

Analog Devices

Datasheet24 pages10 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADL5354ACPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 years ago)

Related Parts

Analog DevicesADL5812ACPZ-R7
Up/Down Conv Mixer 5V 2.8GHz 40-Pin LFCSP EP T/R
Analog DevicesADRF6604ACPZ-R7
1200 MHz TO 3600 MHz Rx Mixer with Integrated Fractional-N PLL and VCO
Analog DevicesADRF6603ACPZ-R7
1100 MHz to 3200 MHz Rx Mixer with Integrated Fractional-N PLL and VCO

Descriptions

Descriptions of Analog Devices ADL5354ACPZ-R7 provided by its distributors.

350mA 14dB 9.9dB 26.1dBm Cellular 2 2.2GHz, 2.7GHz 5V 2.7GHz 20dB 3.3V SMD 6mm × 6mm × 830μm
MIXER, RF, 2.2 - 2.7GHZ, 36LFCSP; Frequency Range:2.2GHz to 2.7GHz; RF Type:Balanced; Supply Voltage Range:3.3V to 5V; RF IC Case Style:LFCSP; No. of Pins:36; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes
The ADL5354 uses a highly linear, doubly balanced, passive mixer core along with integrated RF and local oscillator (LO) balancing circuitry to allow single-ended operation. The ADL5354 incorporates the RF baluns, allowing for optimal performance over a 2200 MHz to 2700 MHz RF input frequency range. The balanced passive mixer arrangement provides good LO-to-RF leakage, typically better than −37 dBm, and excellent intermodulation performance. The balanced mixer core also provides extremely high input linearity, allowing the device to be used in demanding cellular applications where in-band blocking signals may otherwise result in the degradation of dynamic performance. A high linearity IF buffer amplifier follows the passive mixer core to yield a typical power conversion gain of 8 dB and can be used with a wide range of output impedances. The ADL5354 provides two switched LO paths that can be used in time division duplex (TDD) applications where it is desirable to ping-pong between two local oscillators. LO current can be externally set using a resistor to minimize dc current commensurate with the desired level of performance. For low voltage applications, the ADL5354 is capable of operation at voltages as low as 3.3 V with substantially reduced current. For low voltage operation, an additional logic pin is provided to power down (approximately 300 μA) the circuit when desired. The ADL5354 is fabricated using a BiCMOS high performance IC process. The device is available in a 6 mm × 6 mm, 36-lead LFCSP and operates over a −40°C to +85°C temperature range. An evaluation board is also available. Applications Cellular base station receivers Transmit observation receivers Radio link downconverters

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated