Analog Devices ADRF6604ACPZ-R7

1200 MHz TO 3600 MHz Rx Mixer with Integrated Fractional-N PLL and VCO
$ 12.16
EOL

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADRF6604ACPZ-R7.

Upverter

Datasheet32 pages12 years ago
Datasheet32 pages15 years ago

Analog Devices

Inventory History

3 month trend:
-0.25%

CAD Models

Download Analog Devices ADRF6604ACPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADRF6604ACPZ-R7.

Related Parts

Analog DevicesADRF6602ACPZ-R7
1000 MHz to 3100 MHz Rx Mixer with Integrated Fractional-N PLL and VCO
Analog DevicesADRF6603ACPZ-R7
1100 MHz to 3200 MHz Rx Mixer with Integrated Fractional-N PLL and VCO
Analog DevicesADRF6601ACPZ-R7
300 MHz TO 2500 MHz Rx Mixer with Integrated Fractional-N PLL and VCO

Descriptions

Descriptions of Analog Devices ADRF6604ACPZ-R7 provided by its distributors.

1200 MHz TO 3600 MHz Rx Mixer with Integrated Fractional-N PLL and VCO
DOUBLE BALANCED; Mounting Feature: SURFACE MOUNT; No. of Terminals: 40; Package Body Material: PLASTIC/EPOXY; Technology: BICMOS; Minimum Operating Temperature: -40 Cel;
IC, RF MIXER, 2.5GHz to 2.9GHz, LFCSP-40; IC, RF MIXER, 2.5GHz to 2.9GHz, LFCSP-40; Frequency Range:2.5GHz to 2.9GHz; RF Type:Cellular; Supply Voltage Range:4.75V to 5.25V; RF IC Case Style:LFCSP; No. of Pins:40; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated