Analog Devices ADL5812ACPZ-R7

Up/Down Conv Mixer 5V 2.8GHz 40-Pin LFCSP EP T/R
$ 14.87
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADL5812ACPZ-R7.

Farnell

Datasheet28 pages15 years ago
Datasheet29 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADL5812ACPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 years ago)

Related Parts

Analog DevicesADL5811ACPZ-R7
Up/Down Conv Mixer, 5V, 700 - 2800MHz, 32-Pin LFCSP, T/R
Analog DevicesADRF6601ACPZ-R7
300 MHz TO 2500 MHz Rx Mixer with Integrated Fractional-N PLL and VCO
Analog DevicesADRF6603ACPZ-R7
1100 MHz to 3200 MHz Rx Mixer with Integrated Fractional-N PLL and VCO

Descriptions

Descriptions of Analog Devices ADL5812ACPZ-R7 provided by its distributors.

Up/Down Conv Mixer 5V 2.8GHz 40-Pin LFCSP EP T/R
Dual High IP3, 700 MHz to 2800 MHz, Double Balanced, Passive Mixer, IF Amplifier, and Wideband LO Amplifier | IC MXR 700MHZ-2.8GHZ AMP 40LFCSP
AMP, IF, WB LO, 700-2800MHZ, 40LFCSP; RF Type:General Purpose; RF IC Case Style:LFCSP; No. of Pins:40; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); Gain:6.7dB; Noise Figure Typ:11.6dB; Power Dissipation Pd:2.5W; Supply Current:412mA
RF PASSIVE MIXER, 700MHZ-2.8GHZ, LFCSP40; Frequency Min:700MHz; Frequency Max:2.8GHz; Supply Voltage Min:3.6V; Supply Voltage Max:5.5V; RF IC Case Style:LFCSP; No. of Pins:40Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:ADL5812 Series; MSL:MSL 3 - 168 hours; SVHC:No SVHC (07-Jul-2017)
The ADL5812 dual wideband passive mixer and its single channel version, the ADL5811, uses revolutionary new broadband, square wave limiting, local oscillator (LO) amplifiers to achieve an unprecedented radio frequency (RF) bandwidth of 700 MHz to 2800 MHz. Unlike conventional narrow-band sine wave LO amplifier solutions, this permits the LO to be applied either above or below the RF input over an extremely wide bandwidth. Because energy storage elements are not used, the dc current consumption also decreases with decreasing LO frequency. The ADL5812 uses highly linear, doubly balanced, passive mixer cores along with integrated RF and LO balancing circuits to allow single-ended operation. The ADL5812 incorporates programmable RF baluns, allowing optimal performance over a 700 MHz to 2800 MHz RF input frequency. The balanced passive mixer arrangement provides outstanding LO-to-RF and LO-to-IF leakages, excellent RF-to-IF isolation, and excellent intermodulation performance over the full RF bandwidth. The balanced mixer cores also provide extremely high input linearity, allowing the device to be used in demanding wideband applications where in-band blocking signals may otherwise result in the degradation of dynamic range. Blocker noise figure performance is comparable to narrow-band passive mixer designs. High linearity IF buffer amplifiers follow the passive mixer cores, yielding typical power conversion gains of 6.7 dB, and can be used with a wide range of output impedances. For low voltage applications, the ADL5812 is capable of operation at voltages down to 3.6 V with substantially reduced current. Two logic bits are provided to individually power down (1.5 mA for both channels) the two channels as desired. All features of the ADL5812 are controlled via a 3-wire serial port interface, resulting in optimum performance and minimum external components. The ADL5812 is fabricated using a BiCMOS high performance IC process. The device is available in a 40-lead, 6mm × 6mm, LFCSP package and operates over a −40°C to +85°C temperature range. An evaluation board is also available. APPLICATIONS Multiband/multistandard cellular base station diversity receivers Wideband radio link diversity downconverters Multimode cellular extenders and broadband receivers

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADL5812ACPZ-R7.