What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADL5317ACPZ-WP

SP Amp LOG Amp Single 6V/80V 16-Pin LFCSP EP Tray
$ 4.89

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADL5317ACPZ-WP.

Analog Devices

Datasheet16 pages20 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.89
$ 7.34
Stock
67,672
142,565
Authorized Distributors
1
3
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
16
16
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
4 V
Max Supply Voltage
-
80 V

Related Parts

Analog DevicesADP1753ACPZ-R7
LDO Regulator Pos 0.75V to 3V 0.8A 16-Pin LFCSP EP T/R
Analog DevicesAD5143BCPZ100-RL7
Quad Channel, 128-/256-Position, I2C, Nonvolatile Digital Potentiometer
Analog DevicesAD8352ACPZ-R7
ROHS3Compliant EAR99 AD8352 Matte Tin (Sn) op amp amplifier circuit 3mm 75nA -60mV 15.5dB

Descriptions

Descriptions of Analog Devices ADL5317ACPZ-WP provided by its distributors.

SP Amp LOG Amp Single 6V/80V 16-Pin LFCSP EP Tray
IC BIAS CTRLR/CURR MON 16LFCSP
The ADL5317 is a high-voltage, wide dynamic range biasing and current monitoring device optimized for use with avalanche photodiodes. With the provision of a stable high-voltage supply up to 80 V, the bias voltage at the VAPD pin can be varied from 6 V to 75 V using the 3 V compatible VSET pin. The current sourced from the VAPD pin, over a range of 5 nA to 5 mA, is accurately mirrored with an attenuation of 5 and sourced from the IPDM monitor output. In a typical application, the monitor output drives a current-input logarithmic amplifier to produce an output representing the optical power incident upon the photodiode. The photodiode anode may be connected to a high-speed transimpedance amplifier for the extraction of the data stream. A signal applied at the VSET pin of 0.2 V to 2.5 V with respect to COMM is amplified by a fixed gain of 30 to produce the 6 V to 75 V bias at pin VAPD. The accuracy of the ADL5317's bias control interface allows for straightforward calibration to maintain constant avalanche multiplication factor of the photodiode over temperature. The current monitor output, IPDM, maintains its high linearity versus photodiode current over the full range of APD bias voltage. The current ratio of 5:1 remains constant as VSET and VPHV are varied. The ADL5317 is built for exceptional performance and low noise design for all APD modules and systems in next generation optical networks.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated