Analog Devices ADL5315ACPZ-R7

Precision Wide-range (3 nA - 3 mA) High-Side Current Mirror
$ 4.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADL5315ACPZ-R7.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Farnell

Upverter

Newark

Inventory History

3 month trend:
-1.51%

CAD Models

Download Analog Devices ADL5315ACPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.148
$ 2.66
$ 2.66
Stock
258,852
16,249
16,249
Authorized Distributors
6
2
2
Case/Package
LFCSP EP
-
-
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
8 V
8 V
8 V
Operating Supply Current
1.8 mA
1.8 mA
1.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADL5315ACPZ-R7.

Related Parts

Analog DevicesADA4500-2ACPZ-R7
ROHS3Compliant EAR99 ADA4500 Matte Tin (Sn) op amp buffer circuit 3mm 1.7mA 120muV 10000kHz
Analog DevicesADA4850-1YCPZ-RL7
Op Amp Single High Speed Amplifier R-R O/P 6V 8-Pin LFCSP EP T/R
Analog DevicesADA4850-1YCPZ-R2
Op Amp Single High Speed Amplifier R-R O/P 6V 8-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices ADL5315ACPZ-R7 provided by its distributors.

Precision Wide-range (3 nA - 3 mA) High-Side Current Mirror
SP Amp LOG Amp Single 8V 8-Pin LFCSP EP T/R
2.7V~8V LFCSP-8(2x3) Current Source/Constant Current Source ROHS
1.8mA 2.7V 8V LFCSP-8 SMD mount,glue mount 3mm*2mm*830μm
PRECISION WIDE RANGE (3NA TO 3MA
IC CURRENT MIRROR HI-SIDE 8LFCSP-LOGI
HIGH-SIDE CURRENT MIRROR, LFCSP-8; Threshold Voltage: -; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 2.7V; Supply Voltage Max: 8V; Reset Type: -; Digital IC Case: LFCSP; No. of Pins: 8Pins; Delay Time: -; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADL5315ACPZ-R7 .
  • ADL5315ACPZ-R7.
  • ADL5315ACPZR7