Analog Devices ADL5304ACPZ-R7

High Speed, 200 dB Range, Current to Voltage Logarithmic Converter
$ 22.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADL5304ACPZ-R7.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Farnell

CAD Models

Download Analog Devices ADL5304ACPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.349
$ 18.87
Stock
288,900
43,370
Authorized Distributors
4
1
Case/Package
LFCSP EP
-
Number of Pins
32
32
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
600 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
20.8 mA
20.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADL5304ACPZ-R7.

Related Parts

Analog DevicesAD8372ACPZ-R7
106mA 55dB 2 4.5V 5.5V 400nA 130MHz LFCSP-WQ-32 SMD, Adhesive Mount 5mm × 5mm × 830μm
Analog DevicesAD8376ACPZ-R7
SP Amp Variable Gain Amp Dual 5.5V 32-Pin LFCSP EP T/R
Analog DevicesAD9665ACPZ-REEL7
4-Channel, LVDS, Dual-Output, Laser Diode Driver with Oscillator

Descriptions

Descriptions of Analog Devices ADL5304ACPZ-R7 provided by its distributors.

High Speed, 200 dB Range, Current to Voltage Logarithmic Converter
SP Amp LOG Amp Single 5.5V 32-Pin LFCSP EP T/R
Baseband Logarithmic Amplifier
20.8mA 1 4.5V 5.5V 4MHz SMD, Adhesive Mount 5mm × 5mm × 830μm
LOGARITHMIC AMPLIFIER, 600UV, 500NS, LFCSP-32
LOGARITHMIC AMPLIFIER, LFCSP-EP;
LFCSP-32(5x5) Special Purpose Amplifiers ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADL5304ACPZ-R7.
  • ADL5304ACPZ-R7?