Analog Devices ADL5205ACPZ-R7

ROHS3Compliant e3 ADL5205 Tin (Sn) op amp amplifier circuit 6mm 175mA 3.15V 1.7GHz
$ 22.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADL5205ACPZ-R7.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

HQonline

Newark

Inventory History

3 month trend:
+67.15%

CAD Models

Download Analog Devices ADL5205ACPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADL5205ACPZ-R7.

Related Parts

Analog DevicesAD8376ACPZ-R7
ROHS3Compliant EAR99 AD8376 Tape & Reel (TR) op amp amplifier circuit 5mm 900nA 5V 8.7dB
Texas InstrumentsLMH6882SQ/NOPB
2.4 GHz Dual Programmable Differential Amplifier with Gain Control 36-WQFN -40 to 85
Analog DevicesAD8372ACPZ-R7
ROHS3Compliant EAR99 AD8372 Tape & Reel (TR) op amp amplifier circuit 5mm 400nA 5V 7.9dB
Analog DevicesAD8366ACPZ-R7
DC to 600 MHz, Dual-Digital Variable Gain Amplifiers | IC OPAMP VGA 2 CIRCUIT 32LFCSP
Texas InstrumentsLMH6882SQE/NOPB
IC OPAMP DIFF 2 CIRCUIT 36WQFN / Differential Amplifier 2 Circuit Differential 36-WQFN (6x6)
Texas InstrumentsLMH6517SQ/NOPB
ROHS3Compliant EAR99 LMH6517 Tape & Reel (TR) op amp buffer circuit 5mm 182mA 4.5V 60dB

Descriptions

Descriptions of Analog Devices ADL5205ACPZ-R7 provided by its distributors.

ROHS3Compliant e3 ADL5205 Tin (Sn) op amp amplifier circuit 6mm 175mA 3.15V 1.7GHz
RF Amp Dual VGA 1.7GHz 5.25V 40-Pin LFCSP EP T/R
8.2dB 1.7GHz 35dB General-purpose LFCSP-40 RF Amplifiers ROHS
VARIABLE GAIN AMP, 1.7GHZ, LFCSP-EP-40;
Dual, 35 dB Range, 1 dB Step Size DGA
Prog Driver with Low o/p Imped
IC OPAMP VGA 2 CIRCUIT 40LFCSP
Diff Amp, Dual, 1.7Ghz, 5V/Ns, Lfcsp-40; No. Of Amplifiers:2Amplifiers; Input Offset Voltage:-; Gain Db Max:26Db; Bandwidth:1.7Ghz; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Amplifier Case Style:Lfcsp; No. Of Rohs Compliant: Yes |Analog Devices ADL5205ACPZ-R7 .

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADL5205ACPZ-R7 .
  • ADL5205ACPZR7