Analog Devices ADIS16006CCCZ

ACCELEROMETER 5G SPI 12LGA / Accelerometer X, Y Axis ±5g 1Hz ~ 2.25kHz 12-LGA (7.35x7.20)
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADIS16006CCCZ.

element14 APAC

Datasheet16 pages13 years ago

Analog Devices

Factory Futures

Upverter

Newark

Inventory History

3 month trend:
-50.00%

CAD Models

Download Analog Devices ADIS16006CCCZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADIS16006CCCZ.

Related Parts

Analog DevicesADUM7223ACCZ
Gate Driver, Isolated Half Bridge, 2-Ch, Output 4.0A/4.5V, 13-Pin LGA, Tray
Analog DevicesADUM7223BCCZ
Gate Driver, Isolated Half Bridge, 2-Ch, Output 4.0A/7.5V, 13-Pin LGA, Tray
Analog DevicesADUM7223CCCZ
Gate Driver, Isolated Half Bridge, 2-Ch, Output 4.0A/11.5V, 13-Pin LGA, Tray
Full Overvoltage and Overcurrent Protection Circuit OVLO 6.6 V, reverse OCP 1.75 A
NXP SemiconductorsMMA6331LT
ACCELEROMETER 4-9G ANALOG 14LGA
Analog DevicesADXL345BCCZ
3-Axis, ±2 g/±4 g/±8 g/±16 g Digital Accelerometer

Descriptions

Descriptions of Analog Devices ADIS16006CCCZ provided by its distributors.

ACCELEROMETER 5G SPI 12LGA / Accelerometer X, Y Axis ±5g 1Hz ~ 2.25kHz 12-LGA (7.35x7.20)
ACCELEROMETER, MEMS, 2-AXIS, DIGITAL O/P, LGA-12
MEMS ACCELEROMETER, X/Y, DIGITAL, LGA; Available until stocks are exhausted Alternative available
Dual-Axis ±5 g Accelerometer with SPI Interface
Accelerometer Dual ±5g 3V to 5.25V 12-Pin LGA Tray
Mems Accelerometer, X/Y, Digital, Lga; Sensing Range - Accelerometer:± 5G; Sensing Axis:X, Y; Output Interface:Spi; Sensor Case/Package:Lga; No. Of Pins:12Pins; Sensitivity Typ:256Lsb/G; Supply Voltage Min:3V; Qualification:- Rohs Compliant: Yes |Analog Devices, Inc. ADIS16006CCCZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADIS16006CCCZ.