Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADIN1200CCP32Z

Robust, Industrial, Low Power, 10 Mbps and 100 Mbps Ethernet PHY
$ 2.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADIN1200CCP32Z.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Upverter

Inventory History

3 month trend:
-36.86%

CAD Models

Download Analog Devices ADIN1200CCP32Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.51
$ 2.968
Stock
219,307
430,221
Authorized Distributors
5
5
Case/Package
-
-
Number of Pins
32
32
Data Rate
100 Mbps
-
Number of Transceivers
-
-
Number of Ports
-
-
Min Supply Voltage
1.71 V
-
Max Supply Voltage
3.46 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADIN1200CCP32Z.

Descriptions

Descriptions of Analog Devices ADIN1200CCP32Z provided by its distributors.

Robust, Industrial, Low Power, 10 Mbps and 100 Mbps Ethernet PHY
ROHS3Compliant NO LEAD Full Half Transceiver Transceiver -40C~105C TA 10Mbps 100Mbps 5mm 3.3V
1.71V,2.25V,3.14V 1.89V,2.75V,3.46V 10Mbps,100Mbps SMD mount
PHY 1-CH 10Mbps/100Mbps 1.8V/2.5V/3.3V 32-Pin LFCSP EP Tray
Transceiver LFCSP-32 Ethernet ICs ROHS
IC TXRX FULL/HALF 4/4 32LFCSP / 4/4 Transceiver Full, Half Ethernet, IEEE 802.3, MII, RMII, PHY2 32-LFCSP (5x5)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated