Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADIN1200BCP32Z-R7

Robust, Industrial, Low Power, 10 Mbps and 100 Mbps Ethernet PHY
$ 2.387
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADIN1200BCP32Z-R7.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Inventory History

3 month trend:
-100%

CAD Models

Download Analog Devices ADIN1200BCP32Z-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.387
$ 2.125
Stock
283,420
285,766
Authorized Distributors
3
5
Case/Package
-
-
Number of Pins
32
32
Data Rate
-
-
Number of Transceivers
-
-
Number of Ports
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADIN1200BCP32Z-R7.

Descriptions

Descriptions of Analog Devices ADIN1200BCP32Z-R7 provided by its distributors.

Robust, Industrial, Low Power, 10 Mbps and 100 Mbps Ethernet PHY
Ethernet PHY ICs; ADIN1200BCP32Z-R7; ANALOG DEVICES; 32
MCU 16-bit HCS12 CISC 256KB Flash 5V 64-Pin LQFP Tray
Transceiver LFCSP-32(5x5) Ethernet ICs ROHS
PHY 1-CH 10Mbps/100Mbps 1.8V/2.5V/3.3V 32-Pin LFCSP EP T/R
S-XQCC-N32 Tape & Reel (TR) Ethernet IEEE 802.3MII RMII PHY2 Active interface receiver 3.3V 5mm 10Mbps 100Mbps -40C~85C TA
1 1.71V,2.25V,3.14V 1.89V,2.75V,3.46V 10Mbps,100Mbps LFCSP-32 SMD mount,glue mount 5mm(Length)*5mm(width)
IC TXRX FULL/HALF 4/4 32LFCSP "4/4, 1/1 Transceiver Full, Half Ethernet, IEEE 802.3, MII, RMII, PHY2 32-LFCSP (5x5)"
Line Transceiver 10/100 Base-TX 802.3

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated