What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADG658YCPZ-REEL7

MULTIPLEXER, CMOS ANALOGUE, LFCSP-EP; Available until stocks are exhausted
$ 3.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG658YCPZ-REEL7.

HQonline

Datasheet20 pages11 years ago

Analog Devices

Upverter

element14 APAC

Inventory History

3 month trend:
-2.04%

CAD Models

Download Analog Devices ADG658YCPZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG658YCPZ-REEL7.

Related Parts

Analog DevicesADG659YCPZ-REEL7
MULTIPLEXER, CMOS ANALOGUE, LFCSP-EP; Available until stocks are exhausted
Analog DevicesADG758BCPZ-REEL7
Analog Multiplexer Single 8:1 20-Pin LFCSP EP T/R / IC MULTIPLEXER 8X1 20LFCSP
Analog DevicesADG5208BCPZ-RL7
IC MUX 8CH LATCHUP PROOF 16LFCSP / 1 Circuit IC Switch 8:1 160Ohm 16-LFCSP-WQ (4x4)

Descriptions

Descriptions of Analog Devices ADG658YCPZ-REEL7 provided by its distributors.

MULTIPLEXER, CMOS ANALOGUE, LFCSP-EP; Available until stocks are exhausted
SINGLE-ENDED MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;
Multiplexer, Cmos Analogue, Lfcsp-Ep; Ic Function:Analog Multiplexer; Power Supply Type:Single & Dual Supply; Supply Voltage Range:2V To 12V, ± 2V To ± 6V; Ic Case/Package:Lfcsp-Ep; No. Of Pins:16Pins; No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices, Inc. ADG658YCPZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated