What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADG836LYRM

0.5 Ohm Cmos 1.65 V to 3.6 V Dual SPDT/2: 1 Mux | IC Switch Dual SPDT 10MSOP
$ 1.6

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG836LYRM.

Upverter

Datasheet16 pages22 years ago

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADG836LYRM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.6
$ 2.582
$ 2.582
Stock
117,795
222,765
222,765
Authorized Distributors
1
5
5
Case/Package
MSOP
MSOP
MSOP
-3db Bandwidth
57 MHz
57 MHz
57 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
26 ns
26 ns
26 ns
Turn-Off Delay Time
7 ns
7 ns
7 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Max Supply Current
1 µA
1 µA
1 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
2
2
2
Number of Bits
2
2
2

Related Parts

Analog DevicesADG836YRMZ
Analog Switch Dual Single Pole Double Throw 3.6 Volt 10-Pin MSOP
Analog DevicesADG836YRMZ-REEL
Analog Switch Dual SPDT Automotive 10-Pin MSOP T/R / IC SWITCH DUAL SPDT 10MSOP
Analog DevicesADG836YRMZ-REEL7
650mΩ 2 SPDT(SPDT) MSOP-10 Analog Switches / Multiplexers ROHS

Descriptions

Descriptions of Analog Devices ADG836LYRM provided by its distributors.

0.5 OHM CMOS 1.65 V to 3.6 V Dual SPDT/2:1 MUX | IC SWITCH DUAL SPDT 10MSOP
Analog Switch Dual SPDT Automotive 10-Pin MSOP Tube
IC SWITCH SPDTX2 650MOHM 10MSOP
1.65V TO 3.6V DUAL SPDT/2 :1 MUX
LOW VOLTAGE DUAL SPDT SWITCH IC.
The ADG836L is a low voltage CMOS device containing two independently selectable single-pole, double-throw (SPDT) switches. This device offers ultralow on resistance of less than 0.8 Ω over the full temperature range. The ADG836L is fully specified for 3.3 V, 2.5 V, and 1.8 V supply operation. Each switch conducts equally well in both directions when on and has an input signal range that extends to the supplies. The ADG836L exhibits break-before-make switching action. The ADG836L is available in a 10-lead package. Product Highlights Less than 0.8 Ω over full temperature range of −40°C to +125°C. Single 1.65 V to 3.6 V operation. Compatible with 1.8 V CMOS logic. High current handling capability (300 mA continuous current at 3.3 V). Low THD + N (0.02% typical). Small 10-lead MSOP package. Applications Cellular phones PDAs MP3 players Power routing Battery-powered systems PCMCIA cards Modems Audio and video signal routing Communication systems

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated