Analog Devices ADG784BCP

IC Mux/demux Quad 2X1 20LFCSP / Circuit IC Switch 20-LFCSP (4X4)
$ 2.42

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG784BCP.

Arrow Electronics

Datasheet8 pages25 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADG784BCP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.42
$ 3.884
$ 3.884
Stock
207,657
162,837
162,837
Authorized Distributors
1
6
6
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
-3db Bandwidth
-
240 MHz
240 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
-
-
-
Turn-Off Delay Time
-
4 ns
4 ns
Min Supply Voltage
-
3.3 V
3.3 V
Max Supply Voltage
-
5 V
5 V
Max Supply Current
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
4
4
4
Number of Bits
-
-
-

Related Parts

Analog DevicesADG774ABCPZ-REEL
Low Voltage 400 MHz Quad 2:1 MUX with 3 ns Switching Time
Analog DevicesADG774ABCPZ-R2
Low Voltage 400 MHz Quad 2:1 MUX with 3 ns Switching Time
Analog DevicesADG791ABCPZ-500RL7
I2C-COMPATIBLE, WIDE BANDWIDTH, QUAD, 2:1 MULTIPLEXER Single-Ended Multiplexer, 4 Func, 2 Channel, CMOS

Descriptions

Descriptions of Analog Devices ADG784BCP provided by its distributors.

IC MUX/DEMUX QUAD 2X1 20LFCSP / Circuit IC Switch 20-LFCSP (4x4)
Single-Ended Multiplexer, 4 Func, 2 Channel, CMOS
LFCSP-20(4x4) Analog Switches / Multiplexers ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated