Analog Devices ADG784BCPZ

IC MUX/DEMUX QUAD 2X1 20LFCSP / 4 Circuit IC Switch 2: 1 2.2Ohm (Typ) 20-LFCSP (4x4)
$ 4.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG784BCPZ.

element14 APAC

Datasheet9 pages13 years ago
Datasheet10 pages13 years ago

Analog Devices

Upverter

Augswan

Newark

Inventory History

3 month trend:
-10.32%

CAD Models

Download Analog Devices ADG784BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.056
$ 4.095
$ 4.095
Stock
180,526
99,964
99,964
Authorized Distributors
6
6
6
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
-3db Bandwidth
240 MHz
240 MHz
240 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
-
-
-
Turn-Off Delay Time
4 ns
4 ns
4 ns
Min Supply Voltage
3.3 V
-
-
Max Supply Voltage
5 V
-
-
Max Supply Current
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
4
4
4
Number of Bits
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 20 hours ago)

Related Parts

Analog DevicesADG774ABCPZ-REEL
Low Voltage 400 MHz Quad 2:1 MUX with 3 ns Switching Time
Analog DevicesADG774ABCPZ-R2
Low Voltage 400 MHz Quad 2:1 MUX with 3 ns Switching Time
Analog DevicesADG758BCPZ
Analog Multiplexer Single 8:1 5.5 Volt 20-Pin LFCSingle Pole Ep

Descriptions

Descriptions of Analog Devices ADG784BCPZ provided by its distributors.

IC MUX/DEMUX QUAD 2X1 20LFCSP / 4 Circuit IC Switch 2:1 2.2Ohm (Typ) 20-LFCSP (4x4)
CMOS 3V/5 V, Wide Bandwidth Quad 2:1 Mux in Chip Scale
Multiplexer, Analogue, Lfcsp-Ep; |Analog Devices, Inc. ADG784BCPZ
Analog Multiplexer Quad 2:1 20-Pin LFCSP EP Tray
CMOS 3 V/5V, WIDE BANDWIDTH QUAD
IC SWITCH SPDTX4 2.2OHM 20LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG784BCPZ .