Analog Devices ADG758BCP

IC 8-CHANNEL, SGL ENDED MULTIPLEXER, QCC20, 4 X 4 MM, CSP-20, Multiplexer or Switch

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG758BCP.

Newark

Datasheet12 pages24 years ago

Arrow Electronics

CAD Models

Download Analog Devices ADG758BCP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.622
$ 2.622
Stock
168,257
402,721
402,721
Authorized Distributors
0
6
6
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
-3db Bandwidth
-
55 MHz
55 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
-
14 ns
14 ns
Turn-Off Delay Time
-
7 ns
7 ns
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
1
8
8
Number of Bits
-
-
-

Related Parts

Analog DevicesADG1438BCPZ-REEL7
±15 V/+12 V/±5 V, Single 8 to 1 Multiplexer, Serially Controlled Matrix Switch
Analog DevicesADG658YCPZ-REEL7
MULTIPLEXER, CMOS ANALOGUE, LFCSP-EP; Available until stocks are exhausted
Analog DevicesADG658YCP
IC 8-CHANNEL, SGL ENDED MULTIPLEXER, QCC16, 4 X 4 MM, MO-220VGGC, LFCSP-16, Multiplexer or Switch

Descriptions

Descriptions of Analog Devices ADG758BCP provided by its distributors.

IC 8-CHANNEL, SGL ENDED MULTIPLEXER, QCC20, 4 X 4 MM, CSP-20, Multiplexer or Switch
IC MULTIPLEXER 8X1 20LFCSP / Circuit IC Switch 20-LFCSP (4x4)
SINGLE-ENDED MUX,8 CHANNEL
IC MULTIPLEXER 8X1 20LFCSP
8 CHNL MUX I.C. <NV

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated