What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADG739BRUZ

CMOS, Low Voltage, 3-Wire Serially-Controlled, Matrix Switches | IC MUX/DEMUX DUAL 4X1 16TSSOP
$ 3.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG739BRUZ.

HQonline

Datasheet20 pages13 years ago

Analog Devices

Upverter

Farnell

TME

Inventory History

3 month trend:
-71.04%

CAD Models

Download Analog Devices ADG739BRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.815
$ 3.9
Stock
392,517
334,911
Authorized Distributors
5
5
Case/Package
TSSOP
TSSOP
-3db Bandwidth
100 MHz
100 MHz
Propagation Delay
-
-
Turn-On Delay Time
40 ns
-
Turn-Off Delay Time
14 ns
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Max Supply Current
20 µA
20 µA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
2
2
Number of Bits
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG739BRUZ.

Related Parts

Analog DevicesADG729BRUZ-REEL7
Analog Multiplexer Dual 4:1 16-Pin TSSOP T/R / IC MUX/DEMUX DUAL 4X1 16TSSOP
Analog DevicesADG729BRUZ
CMOS, Low Voltage, 2 Wire, Serially Controlled Dual 4 to 1 Matrix Switch
Analog DevicesADG729BRU-REEL7
GULL WING Surface Mount Non-RoHS Compliant Contains Lead Switch IC 55dB 13pF 42pF 4.5Ohm 3pC
Texas InstrumentsSN74LV4052APWR
5V, 4:1, 2-channel, analog multiplexer 16-TSSOP -40 to 85
Texas InstrumentsSN74LV4052APW
5V, 4:1, 2-channel, analog multiplexer 16-TSSOP -40 to 85
Texas InstrumentsSN74LV4052APWT
5V, 4:1, 2-channel, analog multiplexer 16-TSSOP -40 to 85

Descriptions

Descriptions of Analog Devices ADG739BRUZ provided by its distributors.

CMOS, Low Voltage, 3-Wire Serially-Controlled, Matrix Switches | IC MUX/DEMUX DUAL 4X1 16TSSOP
Analog Multiplexer Dual 4:1 5.5 Volt 16-Pin TSSOP
ANALOG DEVICES ADG739BRUZAnalogue Switch, Dual Channel, SPST, 1 Channels, 4.5 ohm, 2.7V to 5.5V, TSSOP, 16 Pins
ANALOGUE MATRIX SWITCH, 4: 1, 5.5V, TSSOP;
IC SWITCH SP4TX2 4.5OHM 16TSSOP
Analog Devices ADG739BRUZ ADG739BRUZ
Analogue Matrix Switch, 4:1, 5.5V, Tssop; Ic Function:Analog Matrix Switch; Power Supply Type:Single Supply; Supply Voltage Range:2.7V To 5.5V; Ic Case/Package:Tssop; No. Of Pins:16Pins; No. Of Channels:2Channels; Interfaces:Serialrohs Compliant: Yes |Analog Devices, Inc. ADG739BRUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated