Analog Devices ADG725BCP

1.8V to 5.5V, D/d 16: 1MUX I.C.

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG725BCP.

DigiKey

Datasheet16 pages23 years ago

CAD Models

Download Analog Devices ADG725BCP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.418
Stock
104,062
105,391
Authorized Distributors
0
3
Case/Package
LFCSP EP
LFCSP EP
-3db Bandwidth
-
34 MHz
Propagation Delay
-
-
Turn-On Delay Time
-
-
Turn-Off Delay Time
-
-
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Max Supply Current
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
2
16
Number of Bits
-
-

Related Parts

Analog DevicesADG726BCP
Differential Multiplexer, 1 Func, 16 Channel, CMOS
Analog DevicesADG731BCPZ
32-Channel, Serially Controlled 3.5 Ω 1.8 V to 5.5 V, ±2.5 V, Analog Multiplexer
Analog DevicesADG732BCPZ-REEL
32-Channel, 4 Ω 1.8 V to 5.5 V, ±2.5 V, Analog Multiplexer

Descriptions

Descriptions of Analog Devices ADG725BCP provided by its distributors.

1.8V TO 5.5V, D/D 16:1MUX I.C.
IC MULTIPLEXER DUAL 16X1 48LFCSP
DIFFERENTIAL MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 48; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated