Analog Devices ADG431ABRZ

Analog SW Quad SPST 16-Pin SOIC N

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG431ABRZ.

Arrow Electronics

Datasheet8 pages25 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 6.104
$ 6.104
Stock
97,142
645,077
645,077
Authorized Distributors
0
6
6
Case/Package
SOIC N
R
R
Number of Pins
16
16
16
Logic Function
-
-
-
Number of Circuits
-
4
4
Number of Inputs
4
4
4
Number of Outputs
4
4
4
Propagation Delay
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
30 mA
30 mA
Min Supply Voltage
-
5 V
5 V
Max Supply Voltage
25 V
25 V
25 V

Descriptions

Descriptions of Analog Devices ADG431ABRZ provided by its distributors.

Analog SW Quad SPST 16-Pin SOIC N
SPST, 4 Func, 1 Channel, CMOS, PDSO16
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated