Analog Devices ADG221KP

PLCC-20(9x9) Analog Switches / Multiplexers ROHS
$ 3.98

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG221KP.

Augswan

Datasheet6 pages31 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADG221KP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.98
$ 8.687
$ 8.687
Stock
228,410
136,972
136,972
Authorized Distributors
1
3
3
Case/Package
PLCC
PLCC
PLCC
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
-
300 ns
300 ns
Turn-Off Delay Time
-
250 ns
250 ns
Min Supply Voltage
-
-
-
Max Supply Voltage
25 V
25 V
25 V
Max Supply Current
-
1.5 mA
1.5 mA
Min Operating Temperature
-40 °C
-55 °C
-55 °C
Max Operating Temperature
85 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
4
4
4
Number of Bits
4
4
4

Related Parts

Analog DevicesADG202AKP
LC2MOS QUAD SPST SWITCHES SPST, 1 Func, 1 Channel, CMOS, PQCC20
2ns@ -5.2V,- 3 3 2 2 5.2V 5.46V 50mA NOR Gate ECL 50mA SMD mount,glue mount 9.04mm*9.04mm*3.69mm
1.55ns@ -5.2V,- 3 3 2 2 5.2V 5.46V 50mA OR Gate ECL 50mA PLCC SMD mount 9.04mm*9.04mm*3.69mm
2.1ns@ -5.2V 4 1 3V 5.46V 50mA -50mA PLCC-20 SMD 9.04mm × 9.04mm × 3.69mm
Analog DevicesADG428BPZ
MULTIPLEXER, ANALOGUE, PLCC-20; Available until stocks are exhausted Alternative available
Analog DevicesADG428BPZ-REEL
LC2MOS Latchable ±15 V 8-Channel High Performance Analog Mux

Descriptions

Descriptions of Analog Devices ADG221KP provided by its distributors.

PLCC-20(9x9) Analog Switches / Multiplexers ROHS
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 20; Package Code: QCCJ; Package Shape: SQUARE; Surface Mount: YES;
4 4 25V PLCC SMD mount
IC SWITCH QUAD SPST 20PLCC
CMOS SWITCH IC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated