What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADF4360-8BCPZ

Integrated Integer-N Synthesizer and VCO - Output Frequency 65 to 400
$ 6.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADF4360-8BCPZ.

HQonline

Datasheet24 pages13 years ago

Analog Devices

Upverter

Augswan

iiiC

Inventory History

3 month trend:
-0.10%

CAD Models

Download Analog Devices ADF4360-8BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.144
$ 4.7
Stock
252,137
167,577
Authorized Distributors
6
1
Case/Package
-
-
Number of Pins
24
24
PLL
Yes
-
Input
CMOS
-
Max Frequency
400 MHz
-
Number of Outputs
-
-
Min Supply Voltage
3 V
-
Max Supply Voltage
3.6 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADF4360-8BCPZ.

Related Parts

Analog DevicesADF4360-9BCPZ
Clock Generator PLL with Integrated VCO
Analog DevicesADF4360-9BCPZRL7
Clock Generator PLL with Integrated VCO
Analog DevicesADF4360-1BCPZ
Integrated Integer-N Synthesizer and VCO - Output Frequency 2050 to 2450
Texas InstrumentsLMX2485ESQ/NOPB
50-MHz to 3-GHz delta-sigma low power dual PLL for RF personal communications 24-WQFN -40 to 85
Texas InstrumentsLMX2486SQ/NOPB
Clock Generator 5MHz to 4.5GHz-IN 4500MHz-OUT 24-Pin WQFN EP T/R
Texas InstrumentsLMX2487SQ/NOPB
Low-Power Dual PLLatinum Frequency Synthesizers | IC PLL FREQ SYNTHESIZER 24WQFN

Descriptions

Descriptions of Analog Devices ADF4360-8BCPZ provided by its distributors.

Integrated Integer-N Synthesizer and VCO - Output Frequency 65 to 400
Clock Generator/Frequency Synthesizer /PLL
400MHz LFCSP-24(4x4) Clock Generators, PLLs, Frequency Synthesizers ROHS
Clock Generator 10MHz to 250MHz-IN 400MHz-OUT 24-Pin LFCSP EP Tray
Phase Locked Loops - PLL Synthesizer and VCO
Ic, Clock Synthesiser, 3V-3.6V, Lfcsp; Clock Ic Type:Clock Synthesizer; Frequency:400Mhz; No. Of Outputs:3Outputs; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Clock Ic Case Style:Lfcsp; No. Of Pins:24Pins; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. ADF4360-8BCPZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADF4360-8BCPZ.
  • ADF43608BCPZ