Analog Devices ADF4360-4BCP

1750MHz 3V~3.6V 2 LFCSP-24(4x4) Clock Generators, PLLs, Frequency Synthesizers RoHS

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADF4360-4BCP.

Augswan

Datasheet24 pages10 years ago

DigiKey

CAD Models

Download Analog Devices ADF4360-4BCP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.97
$ 6.97
Stock
270,149
208,442
208,442
Authorized Distributors
0
6
6
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
24
24
24
Logic Function
-
-
-
Frequency
-
1.75 GHz
1.75 GHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Related Parts

Analog DevicesADF4360-7BCPZ
Pll, Synthesizer&vco, 1.8Ghz, Lfcsp-Ep; |Analog Devices, Inc. ADF4360-7BCPZ
Analog DevicesADF4360-1BCPZ
Integrated Integer-N Synthesizer and VCO - Output Frequency 2050 to 2450
Analog DevicesADF4360-0BCPZ
Pll, Synthesizer&vco, 2.72Ghz, Lfcsp-Ep; |Analog Devices, Inc. ADF4360-0BCPZ

Descriptions

Descriptions of Analog Devices ADF4360-4BCP provided by its distributors.

1750MHz 3V~3.6V 2 LFCSP-24(4x4) Clock Generators, PLLs, Frequency Synthesizers RoHS
PLL Frequency Synthesizer Single 24-Pin LFCSP EP
LFCSP-24(4x4) Clock Jitter Cleaners & Synchronizers ROHS
IC INT SYNTH/VCO SEALED 24-LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated