Analog Devices ADF4360-1BCPRL7

Pll Freq Synthesizer Sgl 24LFCSP Ep
$ 4.09

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADF4360-1BCPRL7.

Arrow Electronics

Datasheet24 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADF4360-1BCPRL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.09
$ 6.97
$ 6.97
Stock
136,277
262,488
262,488
Authorized Distributors
1
6
6
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
24
24
24
PLL
-
Yes
Yes
Input
-
CMOS
CMOS
Max Frequency
-
2.45 GHz
2.45 GHz
Number of Outputs
3
3
3
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Related Parts

Analog DevicesADF4360-3BCPZ
Integrated Integer-N Synthesizer and VCO - Output Frequency 1600 to 1950
Analog DevicesADF4360-2BCPZ
Pll, Synthesizer&vco, 2.17Ghz, Lfcsp-Ep; |Analog Devices, Inc. ADF4360-2BCPZ
Analog DevicesADF4360-4BCPZ
Integrated Integer-N Synthesizer and VCO - Output Frequency 1450 to 1750

Descriptions

Descriptions of Analog Devices ADF4360-1BCPRL7 provided by its distributors.

PLL FREQ SYNTHESIZER SGL 24LFCSP EP
IC,FREQUENCY SYNTHESIZER,BICMOS,LLCC,24PIN,PLASTIC
IC INTEGRATED SYNTH/VCO 24-LFCSP
yes 3V 3.6V 2.45GHz LFCSP(EP) SMD mount
TELECOM CELLULAR BASEBAND CIRCUIT QCC24

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADF43601BCPRL7