Analog Devices ADF4350BCPZ

Clock Generator/Frequency Synthesizer /PLL
$ 13.496
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADF4350BCPZ.

element14 APAC

Datasheet32 pages15 years ago

Analog Devices

Augswan

iiiC

Inventory History

3 month trend:
+1535%

CAD Models

Download Analog Devices ADF4350BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.496
$ 13.66
$ 13.66
Stock
849,746
663,112
663,112
Authorized Distributors
6
6
6
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
32
32
32
PLL
Yes
Yes
Yes
Input
CMOS
CMOS
CMOS
Max Frequency
4.4 GHz
4.4 GHz
4.4 GHz
Number of Outputs
-
4
4
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADF4350BCPZ.

Related Parts

Analog DevicesADF4150BCPZ-RL7
Clock Generator/Frequency Synthesizer /PLL
Analog DevicesADF4351BCPZ
Clock Generator 10MHz to 250MHz-IN 4400MHz-OUT 32-Pin LFCSP EP Tray / IC SYNTH PLL VCO 32LFCSP
Analog DevicesADF4351BCPZ-RL7
Clock Generator/Frequency Synthesizer /PLL

Descriptions

Descriptions of Analog Devices ADF4350BCPZ provided by its distributors.

Clock Generator/Frequency Synthesizer /PLL
ANALOG DEVICES - ADF4350BCPZ - PLL, Frequency Synthesis, 4.4GHz, 3V to 3.6V Supply, LFCSP-32
Clock Generator 10MHz to 250MHz-IN 4400MHz-OUT 32-Pin LFCSP EP Tray
Wideband Synthesizer with Integrated VCO
CMOS TTL Fanout Distribution Fractional N Integer N Clock/Frequency Synthesizer (RF) 32-WFQFN Exposed Pad CSP ADF4350 clock generator circuit 3.6V 4.4GHz 110mA 110mA
Ic, Pll, 4.4Ghz, 32Lfcsp; Frequency:4.4Ghz; Pll Type:frequency Synthesis; No. Of Pins:32Pins; Pll Case Style:lfcsp; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADF4350BCPZ .