Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADF4150BCPZ-RL7

Clock Generator/Frequency Synthesizer /PLL
$ 4.955
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADF4150BCPZ-RL7.

Newark

Datasheet28 pages12 years ago

Analog Devices

Upverter

Augswan

Inventory History

3 month trend:
-18.50%

CAD Models

Download Analog Devices ADF4150BCPZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.955
$ 4.71
Stock
243,283
167,813
Authorized Distributors
6
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
24
24
PLL
Yes
Yes
Input
CMOS
CMOS
Max Frequency
4.4 GHz
4.4 GHz
Number of Outputs
3
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADF4150BCPZ-RL7.

Related Parts

Analog DevicesADF4153ABCPZ
Frequency Synthesizer, 4Ghz, Lfcsp-Ep; |Analog Devices, Inc. ADF4153ABCPZ
Analog DevicesADF4153BCPZ
Clock Generator/Frequency Synthesizer /PLL
Analog DevicesADF4154BCPZ
Clock Generator/Frequency Synthesizer /PLL

Descriptions

Descriptions of Analog Devices ADF4150BCPZ-RL7 provided by its distributors.

Clock Generator/Frequency Synthesizer /PLL
Clock Generator 10MHz to 4GHz-IN 750MHz-OUT 24-Pin LFCSP EP T/R
Fractional-N/Integer-N PLL Synthesizer
PLL Frequency Synthesizer Single 24-Pin LFCSP EP T/R
CMOS TTL Fractional N Integer N Frequency Synthesizer (RF) 24-WFQFN Exposed Pad CSP ADF4150 clock generator ic 3.3V 4.4GHz 50mA 50mA
PLL FREQUENCY SYNTHESIZER; Temperature Grade: INDUSTRIAL; No. of Terminals: 24; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated