Analog Devices ADF4154BCP

Pll Freq Synthesizer Sgl 20LFCSP Ep
$ 3.48

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADF4154BCP.

Augswan

Datasheet24 pages14 years ago

Analog Devices

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADF4154BCP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.48
$ 4.991
$ 4.991
Stock
116,293
302,182
302,182
Authorized Distributors
1
5
5
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
20
20
20
PLL
-
Yes
Yes
Input
-
CMOS
CMOS
Max Frequency
-
4 GHz
4 GHz
Number of Outputs
-
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.3 V
3.3 V
3.3 V

Related Parts

Analog DevicesADF4106BCPZ
Clock Generator/Frequency Synthesizer /PLL
Analog DevicesADF4002BCPZ
Clock Generator/Frequency Synthesizer /PLL
Analog DevicesADF4153BCPZ
Clock Generator/Frequency Synthesizer /PLL

Descriptions

Descriptions of Analog Devices ADF4154BCP provided by its distributors.

PLL FREQ SYNTHESIZER SGL 20LFCSP EP
PLL FREQUENCY SYNTHESIZER
yes 2.7V 3.3V 4GHz SMD mount
IC FRACTION-N FREQ SYNTH 20LFCSP
IC FRACT N SYNTH 20LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated