Analog Devices ADF4106SRU-EP-R7

PLL Frequency Synthesizer Single Up to 325MHz 16-Pin TSSOP T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADF4106SRU-EP-R7.

SHENGYU ELECTRONICS

Datasheet10 pages11 years ago

Upverter

Analog Devices

Related Parts

Analog DevicesADF4106BRUZ
Clock Generator/Frequency Synthesizer /PLL
Analog DevicesADF4157BRUZ
Clock Generator 500MHz to 6GHz-IN 16-Pin TSSOP Tube
Analog DevicesADF4106BRUZ-RL
Clock Generator/Frequency Synthesizer /PLL

Descriptions

Descriptions of Analog Devices ADF4106SRU-EP-R7 provided by its distributors.

PLL Frequency Synthesizer Single Up to 325MHz 16-Pin TSSOP T/R
Clock Generator 20MHz to 6GHz-IN 325MHz-OUT 16-Pin TSSOP T/R
The ADF4106 frequency synthesizer can be used to implement local oscillators in the up-conversion and down-conversion sections of wireless receivers and transmitters. It consists of a low noise, digital phase frequency detector (PFD), a precision charge pump, a programmable reference divider, programmable A counter and B counter, and a dual-modulus prescaler (P/P + 1). The A (6-bit) counter and B (13-bit) counter, in conjunction with the dual-modulus prescaler (P/P + 1), implement an N divider (N = BP + A). In addition, the 14-bit reference counter (R Counter) allows selectable REFIN frequencies at the PFD input. A complete phase-locked loop (PLL) can be implemented if the synthesizer is used with an external loop filter and voltage controlled oscillator (VCO). Its very high bandwidth means that frequency doublers can be eliminated in many high frequency systems, simplifying system architecture and reducing cost. ADF4106-EP Supports defense and aerospace applications (AQEC standard). Applications Broadband wireless access Satellite systems Instrumentation Wireless LANS Base stations for wireless radios

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADF4106-SRU-EP-R7
  • ADF4106SRUEPR7