Analog Devices ADE7763ARSZ

ADE7763 Tube 8542.39.00.01 Serial energy meter 7.2mm 4.75V 390k Ohm 5mA
$ 4.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADE7763ARSZ.

element14 APAC

Datasheet56 pages13 years ago
Datasheet57 pages13 years ago
Datasheet57 pages13 years ago

Analog Devices

Newark

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-27.97%

CAD Models

Download Analog Devices ADE7763ARSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.2
$ 4.44
$ 4.44
Stock
292,441
348,270
348,270
Authorized Distributors
4
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Bits
-
-
-
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
-
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADE7763ARSZ.

Related Parts

Analog DevicesADE7759ARSZ
Single-Phase Metering IC with di/dt Input (Serial-Port Interface).
Cirrus LogicCS5530-ISZ
In a Tube of 66, Cirrus Logic CS5530-ISZ, 24-bit Serial ADC Differential Input, 20-Pin SSOP
Cirrus LogicCS5530-ISZR
24-Bit Delta-Sigma ADC, 3.84kSps, Serial, Diff Input, 5V, SSOP
Texas InstrumentsADS7841ESQDBQRQ1
4-Channel Single ADC SAR 200ksps 12-bit Serial Automotive 16-Pin SSOP T/R
Cirrus LogicCS5523-ASZR
Analog to Digital Converter, 16 bit, Delta-Sigma, Differential, Microwire, SPI, 4.75 V to 5.25 V
Texas InstrumentsPCM1803ADB
ADC Dual Delta-Sigma 96KSPS 24-Bit Serial 20-Pin SSOP Tube

Descriptions

Descriptions of Analog Devices ADE7763ARSZ provided by its distributors.

ADE7763 Tube 8542.39.00.01 Serial energy meter 7.2mm 4.75V 390k Ohm 5mA
4.75V~5.25V 3mA 390kΩ SSOP-20-208mil Energy Metering ICs ROHS
Energy Metering Ic, 14Khz, Ssop-20; |Analog Devices, Inc. ADE7763ARSZ
Single-Phase Active and Apparent Energy Metering IC
3mA 4.75V 5.25V SSOP-20 SMD mount 7.2mm*5.3mm*2mm
ADE7763ARSZ ENERGY MEASUREMENT IC, 20-PIN SSOP
IC ENERGY METERING 1PHASE 20SSOP
IC SYNTHESIZER MULTI RF 28VFQFPN
Analog Circuit, 1 Func, 2 Channel, PDSO20
POWER SUPPLY SUPPORT CIRCUIT, AD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADE7763ARSZ.