Analog Devices ADE7761BARS

Tube R-PDSO-G20 Obsolete Surface Mount energy meter 7.2mm 4.75V 790kOhm 3.65mA
$ 1.86

Price and Stock

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.86
$ 1.655
$ 1.655
Stock
165,478
443,856
443,856
Authorized Distributors
1
3
3
Case/Package
-
SSOP
SSOP
Number of Pins
-
20
20
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Descriptions

Descriptions of Analog Devices ADE7761BARS provided by its distributors.

Tube R-PDSO-G20 Obsolete Surface Mount energy meter 7.2mm 4.75V 790kOhm 3.65mA
4.75V~5.25V 790kΩ 3.65mA SSOP-20 Energy Metering ICs ROHS
SINGLE PHASE ENERGY METERING IC
IC ENERGY METER HI ACCUR 20SSOP
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 20; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated