Analog Devices ADCMP572BCPZ-R2

Ultrafast 3.3 V Single-Supply Comparator w/CML Output Drivers
$ 22.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADCMP572BCPZ-R2.

element14 APAC

Datasheet14 pages11 years ago

Analog Devices

Farnell

DigiKey

Inventory History

3 month trend:
-9.33%

CAD Models

Download Analog Devices ADCMP572BCPZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.98
$ 19.11
$ 19.11
Stock
151,601
161,544
161,544
Authorized Distributors
6
6
6
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
16
16
16
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Propagation Delay
165 ps
165 ps
165 ps
Power Supply Rejection Ratio (PSRR)
74 dB
74 dB
74 dB
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
3.1 V
3.1 V
3.1 V
Max Supply Voltage
5.4 V
5.4 V
5.4 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADCMP572BCPZ-R2.

Related Parts

Analog DevicesADCMP573BCPZ-RL7
Tape & Reel (TR) ADCMP573 Complementary PECL e3 comparator circuit 25muA 0.165ns 3mm ±1mV
Analog DevicesADCMP573BCPZ-WP
Ultrafast 3.3 V Single-Supply Comparator w/Reduced Swing PECL (RSPECL) Output Drivers
Analog DevicesADCMP573BCPZ-R2
Ultrafast 3.3 V Single-Supply Comparator w/Reduced Swing PECL (RSPECL) Output Drivers

Descriptions

Descriptions of Analog Devices ADCMP572BCPZ-R2 provided by its distributors.

Ultrafast 3.3 V Single-Supply Comparator w/CML Output Drivers
ANALOG DEVICES ADCMP572BCPZ-R2 HIGH SPEED COMPARATOR SINGLE 150PS LFCSP-16
Comparator Single 5.4V 16-Pin LFCSP EP T/R
CML Transceiver 52mA 0.165ns Complementary 1-Ch 3.3V 5.4V 2mV@3.3V 25μA@3.3V General Purpose w/Latch SMD 3mm × 3mm × 830μm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADCMP572BCPZ-R2.